ZCAT2017-0930B-BK

TDK Logo
810-ZCAT20170930BBK

ZCAT2017-0930B-BK

Mfr.:

Description:
Ferrite Clamp On Cores 21mm x 17mm x 9mm, -40 to +85 degC, 20O(10MHz to 100MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 250

Stock:

250 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.57 $2.57
10 $1.59 $15.90
100 $1.41 $141.00
250 $1.33 $332.50
350 $1.24 $434.00
1,050 $1.13 $1,186.50
5,250 $1.12 $5,880.00
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
Ferrite Clamp On Cores
Round
Ferrite
9.1 mm
21 mm
17 mm
9 mm
ZCAT
Bulk
Brand: TDK
Factory Pack Quantity: 350
Subcategory: Ferrites
Unit Weight: 0.864647 oz
USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
TDK ACM90V-152-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80VDC 5A 500Ohm AEC-Q200
ECS ECS-250-20-30B-DU Also Bought Image
Crystals CRYSTAL 25.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm)
onsemi NCV59744MNADJTBG Also Bought Image
LDO Voltage Regulators LDO Reg, Ultra-Low Dropout 3A
TDK TFM322512ALMA6R8MTAA Also Bought Image
Power Inductors - SMD 6.8uH 20% 260mOhm AEC-Q200
Omron G5Q-1-HA DC24 Also Bought Image
General Purpose Relays PCB Power Relay Mini 1-pole 10A
Murata LQG15WZ2N1S02D Also Bought Image
RF Inductors - SMD Fixed IND 2.1nH 1000mA INFOTMT
Wurth Elektronik 830050789 Also Bought Image
Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm
Laird Performance Materials MHE06032R2M-10 Also Bought Image
Power Inductors - SMD 2.2 UH 20%
ERNI Electronics 384850 Also Bought Image
DIN 41612 Connectors 128P 3MM R/A FEMALE DAUG CARD HD
KEMET C330C105K2R5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1uF X7R 10% LS=5.08mm