ZCAT2017-0930

TDK Logo
810-ZCAT2017-0930

ZCAT2017-0930

Mfr.:

Description:
Ferrite Clamp On Cores Round 9mm Cable Clamp Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,061

Stock:

49,061 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.93 $1.93
10 $1.33 $13.30
100 $1.15 $115.00
250 $1.08 $270.00
500 $1.02 $510.00
1,000 $0.969 $969.00
5,120 $0.955 $4,889.60
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
9.1 mm
20 mm
17 mm
9 mm
ZCAT
Bulk
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 640
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 0.388014 oz
USHTS:
8504504000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

ZCAT Series Clamp Filters

TDK ZCAT Series Clamp Filters for cable feature unique plastic cases that ensure simple, convenient installation and include a self-holding mechanism to prevent slippage on cables. A ferrite core provides excellent absorption of high-frequency EMC. The ZCAT series is highly effective against common mode EMC without adverse affect on signal quality and their large core size prevents saturation during large signal surges. Typical applications include personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers, and facsimiles.

Image Description
MEAN WELL MDS03F-05 Also Bought Image
Isolated DC/DC Converters - Through Hole 9-36Vin 5V 0-600mA 3W DIP Med
TDK ZCAT1730-0730A-BK Also Bought Image
Ferrite Clamp On Cores Round 7mmUSB Black Cable Clamp Filter
Fair-Rite 0431178281 Also Bought Image
Ferrite Clamp On Cores Low & BB Freq 31 Mat 275Ohm @250MHz Roun
TDK ZCAT2032-0930 Also Bought Image
Ferrite Clamp On Cores CLAMP FILTER GRY 20X32X09 MM
FTDI UC232R-10 Also Bought Image
USB Cables / IEEE 1394 Cables USB to RS232 Embeded Converter, 10cm
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Schurter DD12.1321.111 Also Bought Image
AC Power Entry Modules Medical Filter QC 1 A No Drawer M5
Omron LY2N-DC24 Also Bought Image
General Purpose Relays PLUG-IN DPDT 24VDC
Fair-Rite 0461178281 Also Bought Image
Ferrite Clamp On Cores High Freq 61Material 430Ohm @250MHz Roun
Vishay MPG06J-E3/54 Also Bought Image
Rectifiers 600 Volt 1.0 Amp 40 Amp IFSM