ZCAT1518-0730-BK

TDK Logo
810-ZCAT1518-0730BK

ZCAT1518-0730-BK

Mfr.:

Description:
Ferrite Clamp On Cores Round 7mm Black Cable Clamp Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,443

Stock:

20,443 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.33 $1.33
10 $0.843 $8.43
100 $0.754 $75.40
250 $0.71 $177.50
500 $0.666 $333.00
896 $0.576 $516.10
2,688 $0.572 $1,537.54
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
7.1 mm
15 mm
18 mm
8 mm
ZCAT
Bulk
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 896
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 0.202684 oz
USHTS:
8504504000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

ZCAT Series Clamp Filters

TDK ZCAT Series Clamp Filters for cable feature unique plastic cases that ensure simple, convenient installation and include a self-holding mechanism to prevent slippage on cables. A ferrite core provides excellent absorption of high-frequency EMC. The ZCAT series is highly effective against common mode EMC without adverse affect on signal quality and their large core size prevents saturation during large signal surges. Typical applications include personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers, and facsimiles.

Image Description
TDK ZCAT1730-0730A-BK Also Bought Image
Ferrite Clamp On Cores Round 7mmUSB Black Cable Clamp Filter
TDK ZCAT3035-1330-BK Also Bought Image
Ferrite Clamp On Cores Round 13mm Black Cable Clamp Filter
TDK ZCAT1325-0530A-BK Also Bought Image
Ferrite Clamp On Cores Round 4mmUSB Black Cable Clamp Filter
TDK ZCAT2035-0930A-BK Also Bought Image
Ferrite Clamp On Cores Round 9mm Black Cable Clamp Filter
TDK ZCAT2032-0930-BK Also Bought Image
Ferrite Clamp On Cores 9MM BLACK CABLE CLAMP FILTER
TE Connectivity 1658686-2 Also Bought Image
D-Sub Contacts SKT CNT SIZE 22
TDK ZCAT1325-0530A Also Bought Image
Ferrite Clamp On Cores Round 4mm USB Cable Clamp Filter
TDK ZCAT2436-1330A-BK Also Bought Image
Ferrite Clamp On Cores Round 13mm Black Cable Clamp Filter
TDK ZCAT2132-1130-BK Also Bought Image
Ferrite Clamp On Cores Round 11mm Black Cable Clamp Filter
TE Connectivity 5747223-3 Also Bought Image
D-Sub Tools & Hardware FEMALE SCREWLOCK