ZCAT1325-0530A-BK

TDK Logo
810-ZCAT1325-0530ABK

ZCAT1325-0530A-BK

Mfr.:

Description:
Ferrite Clamp On Cores Round 4mmUSB Black Cable Clamp Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 55,331

Stock:

55,331 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.33 $1.33
10 $0.917 $9.17
100 $0.849 $84.90
250 $0.71 $177.50
500 $0.666 $333.00
1,000 $0.577 $577.00
2,688 $0.561 $1,507.97
Product Attribute Attribute Value
TDK
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
Ferrite
5.1 mm
12.8 mm
20 mm
20 mm
5 mm
12.8 mm
ZCAT
Bulk
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1344
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 0.222226 oz
USHTS:
8504504000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

ZCAT Series Clamp Filters

TDK ZCAT Series Clamp Filters for cable feature unique plastic cases that ensure simple, convenient installation and include a self-holding mechanism to prevent slippage on cables. A ferrite core provides excellent absorption of high-frequency EMC. The ZCAT series is highly effective against common mode EMC without adverse affect on signal quality and their large core size prevents saturation during large signal surges. Typical applications include personal computers, word processors, monitors, hard disk drives, digital telephones, audio devices, electronic musical instruments, video games, copiers, and facsimiles.

Image Description
TDK ZCAT2132-1130 Also Bought Image
Ferrite Clamp On Cores Round 11mm Cable Clamp Filter
TDK ZCAT3035-1330-BK Also Bought Image
Ferrite Clamp On Cores Round 13mm Black Cable Clamp Filter
Fair-Rite 0431164951 Also Bought Image
Ferrite Clamp On Cores Low & BB Freq 31 Mat 247Ohm @250MHz Round
TDK ZCAT2035-0930A Also Bought Image
Ferrite Clamp On Cores Round 9mm Cable Clamp Filter
TDK ZCAT2035-0930A-BK Also Bought Image
Ferrite Clamp On Cores Round 9mm Black Cable Clamp Filter
Cinch Connectivity Solutions 40-9709HM Also Bought Image
D-Sub Backshells HOOD METAL 9 POS. SHIELDED
Murata GRM1885C1H102JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0603
TDK ZCAT1518-0730-BK Also Bought Image
Ferrite Clamp On Cores Round 7mm Black Cable Clamp Filter
TDK ZCAT1518-0730 Also Bought Image
Ferrite Clamp On Cores Round 7mm Cable Clamp Filter
TDK ZCAT1325-0530A Also Bought Image
Ferrite Clamp On Cores Round 4mm USB Cable Clamp Filter