YFF31HC2A103MT000N

TDK Logo
810-YFF31HC2A103MTHN

YFF31HC2A103MT000N

Mfr.:

Description:
Feed Through Capacitors 1206 100V 0.01uF X7S 20% 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,152

Stock:

52,152 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.419 $4.19
100 $0.359 $35.90
500 $0.284 $142.00
1,000 $0.24 $240.00
Full Reel (Order in multiples of 2000)
2,000 $0.212 $424.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
0.01 uF
100 VDC
20 %
10 A
SMD/SMT
- 55 C
+ 125 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.3 mm
1.5 mOhms
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Part # Aliases: YFF31HC2A103M
Unit Weight: 0.002857 oz
USHTS:
8532240020
CNHTS:
8548000001
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Feedthrough Filters combine a capacitor and two inductors in a single component and are designed to suppress electromagnetic interference (EMI) in power lines. YFF-AC 3-terminal filters replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) applications, including LCD and plasma displays. YFF-P series features good attenuation characteristics in a wideband range and is designed for 2A to 4A applications. The YFF-SC series offers good attenuation characteristics in high-frequency ranges and is designed for low-current power lines.

Image Description
KEMET T491X476K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=600mOhms
KEMET T491D106K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
YAGEO RC1206FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
KEMET C0603C102J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0603 5%
TDK YFF31HC2A104MT000N Also Bought Image
Feed Through Capacitors 1206 100V 0.1uF X7S 20% 10A
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
KEMET C0805C681J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF C0G 0805 5%
KEMET C0805C104K5RAC7025 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%