YFF21AC1H471MT0Y0N

TDK Logo
810-YFF21AC1H471MTYN

YFF21AC1H471MT0Y0N

Mfr.:

Description:
Feed Through Capacitors 0805 50V 470pF 20% C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,604

Stock:

7,604 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.43 $0.43
10 $0.21 $2.10
100 $0.174 $17.40
500 $0.135 $67.50
1,000 $0.114 $114.00
Full Reel (Order in multiples of 4000)
4,000 $0.096 $384.00
8,000 $0.093 $744.00
24,000 $0.09 $2,160.00
48,000 $0.078 $3,744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
470 pF
50 VDC
20 %
1 A
0.5 mm
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
300 mOhms
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Frequency Range: 400 MHz to 5 GHz
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Automotive AEC-Q200
USHTS:
8532240020
CNHTS:
8548900003
CAHTS:
8532240010
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Molex 215760-1003 Also Bought Image
Headers & Wire Housings Micro-Fit+ RA Header 3Circuits Black
Molex 216571-2002 Also Bought Image
Headers & Wire Housings Micro-Fit+ Vert Header 2 Circuits Black
Murata GRM158R60J226ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402(1005M)/X5R/22uF/ +/-20%/6.3V Special 0.8 +0/-0.1mm Thickness
Littelfuse SC1115-01UTG Also Bought Image
ESD Suppressors / TVS Diodes 15V 30A 30KV DFN1610-2L UNI
Tusonix / CTS 4702-005MLF Also Bought Image
Feed Through Capacitors 4000pF 100Volts@85C
ISSI IS42S16400J-7TL Also Bought Image
DRAM 64M (4Mx16) 143MHz SDR SDRAM, 3.3V
Taiyo Yuden HMK105B7471KVHFE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100VDC 470pF 10% X7R AEC-Q200
Molex 206832-0402 Also Bought Image
Headers & Wire Housings Micro-Fit+ Vert HDR 2X2 15AU
Molex 206832-0602 Also Bought Image
Headers & Wire Housings Micro-Fit+ Vert HDR 2X3 15AU
Molex 206832-1002 Also Bought Image
Headers & Wire Housings Micro-Fit+ Vert HDR 2X5 15AU