YFF21AC1H470MT0Y0N

TDK Logo
810-YFF21AC1H470MTYN

YFF21AC1H470MT0Y0N

Mfr.:

Description:
Feed Through Capacitors 0805 50V 47pF 20% C0G AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,042

Stock:

60,042 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.49 $0.49
10 $0.33 $3.30
100 $0.198 $19.80
500 $0.149 $74.50
1,000 $0.126 $126.00
2,000 $0.119 $238.00
Full Reel (Order in multiples of 4000)
4,000 $0.112 $448.00
8,000 $0.102 $816.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
47 pF
50 VDC
20 %
1 A
0.5 mm
SMD/SMT
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.85 mm
300 mOhms
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Frequency Range: 2 GHz to 5 GHz
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Automotive AEC-Q200
Unit Weight: 0.003222 oz
USHTS:
8532240020
CNHTS:
8548000001
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK offers several series of multilayer ceramic chip capacitors (MLCCs) that are qualified to AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a higher level of reliability guarantee. Products are available in general voltages up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD packages or leaded, as well as crack mitigation solutions such as soft terminations and open-mode designs. TDK MLCCs are an ideal choice for automotive applications such as battery line smoothing, engine control units, and sensor modules, as well as any application that requires higher reliability.

Image Description
Toshiba TLX9188(GBTPL,F Also Bought Image
Transistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS
TDK YFF21AC1H101MT0Y0N Also Bought Image
Feed Through Capacitors 0805 50V 100pF 20% C0G AEC-Q200
Littelfuse 0603L150SLYR Also Bought Image
Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A
Murata GRM188R60J476ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 6.3V 20% 0603
TDK C1608C0G1H101J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm
Bourns MF-FSMF050X-2 Also Bought Image
Resettable Fuses - PPTC 6V .5A HD 40A MAX
Taiyo Yuden JMK212BBJ476MG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 47uF 20% X5R
YAGEO AT0603BRD071KL Also Bought Image
Thin Film Resistors - SMD 0603 1kOhms 0.1 % 25PPM 100mW AEC-Q200
Samsung Electro-Mechanics CL05A475KQ5NRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 6.3V X5R 0402
Samsung Electro-Mechanics CL10A105KB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X5R 16 0603