YFF18SC1H103MT0H0N

TDK Logo
810-YFF18SC1H103MTHN

YFF18SC1H103MT0H0N

Mfr.:

Description:
Feed Through Capacitors 0603 50V 0.01uF X7S 20% 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,445

Stock:

5,445 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.43 $0.43
10 $0.21 $2.10
100 $0.174 $17.40
500 $0.135 $67.50
1,000 $0.114 $114.00
Full Reel (Order in multiples of 4000)
4,000 $0.096 $384.00
8,000 $0.092 $736.00
24,000 $0.09 $2,160.00
48,000 $0.078 $3,744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
0.01 uF
50 VDC
20 %
1 A
SMD/SMT
- 55 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
80 mOhms
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: YFF18SC1H103M
Unit Weight: 0.000134 oz
USHTS:
8532240020
CNHTS:
8548900003
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Feedthrough Filters combine a capacitor and two inductors in a single component and are designed to suppress electromagnetic interference (EMI) in power lines. YFF-AC 3-terminal filters replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) applications, including LCD and plasma displays. YFF-P series features good attenuation characteristics in a wideband range and is designed for 2A to 4A applications. The YFF-SC series offers good attenuation characteristics in high-frequency ranges and is designed for low-current power lines.

Image Description
TDK YFF18SC1H470MT0H0N Also Bought Image
Feed Through Capacitors 0603 50V 47pF C0G 20% 1A
TDK YFF18SC1H223MT0H0N Also Bought Image
Feed Through Capacitors 0603 50V 0.022uF X7S 20% 1A
Panasonic EXB-28V103JX Also Bought Image
Resistor Networks & Arrays 10K OHM 5%
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Vishay CRCW08051K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 1Kohms 1% Commercial Use
TDK YFF18SC1H220MT0H0N Also Bought Image
Feed Through Capacitors 0603 50V 22pF C0G 20% 1A
TDK YFF18SC1H102MT0H0N Also Bought Image
Feed Through Capacitors 0603 50V 1000pF X7S 20% 1A
TDK YFF18SC1H101MT0H0N Also Bought Image
Feed Through Capacitors 0603 50V 100pF C0G 20% 1A
TDK YFF15SC1C473MT000N Also Bought Image
Feed Through Capacitors 0402 16V 0.047uF X7S 20% 1A
TDK YFF18SC1H222M Also Bought Image
Feed Through Capacitors 0603 2200pF 50volts