YFF18PC0J105MT0H0N

TDK Logo
810-YFF18PC0J105MTHN

YFF18PC0J105MT0H0N

Mfr.:

Description:
Feed Through Capacitors 0603 6.3V 1uF X6S 20% 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,164

Stock:

7,164 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.29 $2.90
100 $0.25 $25.00
500 $0.187 $93.50
1,000 $0.159 $159.00
2,000 $0.15 $300.00
Full Reel (Order in multiples of 4000)
4,000 $0.127 $508.00
8,000 $0.126 $1,008.00
12,000 $0.125 $1,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
1 uF
6.3 VDC
20 %
4 A
SMD/SMT
- 55 C
+ 105 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
12 mOhms
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Part # Aliases: YFF18PC0J105M
Unit Weight: 0.000134 oz
USHTS:
8532210050
CNHTS:
8532290000
CAHTS:
8532210010
JPHTS:
8532210002
KRHTS:
8532100000
TARIC:
8532240000
ECCN:
EAR99

YFF-AC 3-terminal Filters

TDK YFF-AC 3-terminal Filters are small and high-performance EMC components for automotive applications and effective for the decoupling use. These 3-terminal filters incorporate good attenuation characteristic in a wide bandwidth range. The reliability characteristics of these YFF-AC 3-terminal filters are evaluated based on AEC-Q200 condition. Typical applications include Electronic Control Units (ECUs), car navigation systems, camera systems, and millimeter wave radar systems.

Image Description
Murata LQM18DZ470M70L Also Bought Image
Power Inductors - SMD 0603 47uH 20% 180mA 3.32ohm AEC-Q200
ECS ECS-TXO-3225MV-122.8-TR Also Bought Image
TCXO Oscillators XTAL OSC TCXO 12.2880MHZ HCMOS
4D Systems 4DOLED-602817 Also Bought Image
OLED Displays & Accessories 1.7" 160 x 128 262K Colour PMOLED Disp
Wurth Elektronik 74650073R Also Bought Image
Terminals WP-THRBU THR Bush M3 3mm
Samsung Electro-Mechanics CL10A226MO7JZNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
Johanson 6R3X14W224MV4T Also Bought Image
Feed Through Capacitors 6.3volts 0.22uF 20% X7R
Molex 505110-1592 Also Bought Image
FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 15Ckt
TE Connectivity 900128-2 Also Bought Image
Headers & Wire Housings DYNAMIC PUSH RIVET
Bourns SF-0603F200-2 Also Bought Image
Surface Mount Fuses 2A Fast Acting 0603 SinglFuse
Toshiba TB6608FNG,C8,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Brush Motor Driver IC