YFF18AC1H222MT0Y0N

TDK
810-YFF18AC1H222MTYN

YFF18AC1H222MT0Y0N

Mfr.:

Description:
Feed Through Capacitors 0603 50V 2.2nF 20% X7S AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,515

Stock:

3,515
Can Ship Immediately

On Order:

4,000
Expected 31-Aug-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.217 $2.17
$0.179 $17.90
$0.14 $70.00
$0.119 $119.00
Full Reel (Order in multiples of 4000)
$0.098 $392.00
$0.096 $768.00
$0.093 $2,232.00
$0.087 $4,176.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
2200 pF
50 VDC
20 %
1 A
0.4 mm
SMD/SMT
- 55 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.6 mm
300 mOhms
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Frequency Range: 90 MHz to 3 GHz
Product Type: Feed Through Capacitors
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Automotive AEC-Q200
USHTS:
8532240020
CNHTS:
8548000001
CAHTS:
8532240010
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Image Description
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Analog Devices Inc. LTC4365ITS8-1#TRPBF
Surge Suppressors Overvoltage, Undervoltage & Reverse S Pr
KEMET C1210C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10%
KEMET C1210C106K3RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1210 10%
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
Vishay CRCW12100000Z0EA
Thick Film Resistors - SMD 1/2watt 0ohms
ams OSRAM LG L29K-G2J1-24
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
YAGEO AC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100m W 0603% 1% AEC-Q200
ams OSRAM LY M676-Q2S1-26-Z
Standard LEDs - SMD Yellow, 587nm 224mcd, 20mA
TDK YFF18AC1H101MT0Y0N
Feed Through Capacitors 0603 50V 100pF 20% C0G AEC-Q200