YFF15PC1C104MT000N

TDK Logo
810-YFF15PC1C104M

YFF15PC1C104MT000N

Mfr.:

Description:
Feed Through Capacitors 0402 16V 0.1uF X6S 20% 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,397

Stock:

48,397
Can Ship Immediately

On Order:

70,000
Expected 24-Oct-22

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.145 $1.45
100 $0.12 $12.00
500 $0.09 $45.00
1,000 $0.076 $76.00
2,500 $0.067 $167.50
Full Reel (Order in multiples of 10000)
10,000 $0.062 $620.00
20,000 $0.06 $1,200.00
50,000 $0.054 $2,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
0.1 uF
16 VDC
20 %
3 A
SMD/SMT
- 55 C
+ 105 C
0402 (1005 metric)
1 mm
0.5 mm
0.3 mm
30 mOhms
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 10000
Subcategory: Filters
Part # Aliases: YFF15PC1C104M
Unit Weight: 0.000028 oz
USHTS:
8532240020
CNHTS:
8548000001
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Feedthrough Filters combine a capacitor and two inductors in a single component and are designed to suppress electromagnetic interference (EMI) in power lines. YFF-AC 3-terminal filters replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) applications, including LCD and plasma displays. YFF-P series features good attenuation characteristics in a wideband range and is designed for 2A to 4A applications. The YFF-SC series offers good attenuation characteristics in high-frequency ranges and is designed for low-current power lines.

Image Description
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GRM21BR61C106KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 0805
Murata GRM1555C1H101JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H101JA01D
Texas Instruments SN74LVC2G06DBVR Also Bought Image
Buffers & Line Drivers Dual w/ Open-Drain
TDK YFF18SC1H220MT0H0N Also Bought Image
Feed Through Capacitors 0603 50V 22pF C0G 20% 1A
KEMET C0805C106K4PAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10%
Vishay WSL0805R0250FEA Also Bought Image
Current Sense Resistors - SMD 1/8watt .025ohms 1%
TDK YFF15SC1C223MT000N Also Bought Image
Feed Through Capacitors 0402 16V 0.022uF X7S 20% 1A
YAGEO CC0402KRX7R9BB103 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
YAGEO CC0402KRX5R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X5R 0402 10%