YFF15PC1A224MT000N

TDK Logo
810-YFF15PC1A224M

YFF15PC1A224MT000N

Mfr.:

Description:
Feed Through Capacitors 0402 10V 0.22uF X6S 20% 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,200

Stock:

31,200 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.154 $1.54
100 $0.132 $13.20
500 $0.099 $49.50
1,000 $0.084 $84.00
2,500 $0.08 $200.00
5,000 $0.075 $375.00
Full Reel (Order in multiples of 10000)
10,000 $0.07 $700.00
20,000 $0.064 $1,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
0.22 uF
10 VDC
20 %
3 A
SMD/SMT
- 55 C
+ 105 C
0402 (1005 metric)
1 mm
0.5 mm
0.3 mm
30 mOhms
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 10000
Subcategory: Filters
Part # Aliases: YFF15PC1A224M CKD710JB1A224S
Unit Weight: 0.000028 oz
USHTS:
8532240020
CNHTS:
8548900003
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Feedthrough Filters combine a capacitor and two inductors in a single component and are designed to suppress electromagnetic interference (EMI) in power lines. YFF-AC 3-terminal filters replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) applications, including LCD and plasma displays. YFF-P series features good attenuation characteristics in a wideband range and is designed for 2A to 4A applications. The YFF-SC series offers good attenuation characteristics in high-frequency ranges and is designed for low-current power lines.

Image Description
Samsung Electro-Mechanics CL03A475MQ5C65C Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF X5R +/-20% 6.3 0201
KYOCERA AVX 0402ZD106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
Micron Technology MT25QU512ABB8E12-0AAT Also Bought Image
NOR Flash SPI FLASH NOR SLC 128MX4 TBGA
Hirose Electric DF40C-60DP-0.4V(51) Also Bought Image
Board to Board & Mezzanine Connectors 60P SMT HEADER NO FITTING, NO BOSS
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
TDK C0603X5R1A104K030BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.1uF 10% X5R 0.3mm
KYOCERA AVX F981A476MSA Also Bought Image
Tantalum Capacitors - Solid SMD 47uF 10V 20%
Vishay CRCW020110K0FNED Also Bought Image
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 200ppm
Vishay TNPW0603145KBEEN Also Bought Image
Thin Film Resistors - SMD 145Kohms .1% 25ppm
Vishay CRCW020140R2FNED Also Bought Image
Thick Film Resistors - SMD 1/20watt 40.2ohms 1% 200ppm