YFF15PC0J474MT000N

TDK Logo
810-YFF15PC0J474M

YFF15PC0J474MT000N

Mfr.:

Description:
Feed Through Capacitors 0402 6.3V 0.47uF X6S 20% 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62,859

Stock:

62,859 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.147 $1.47
100 $0.121 $12.10
500 $0.09 $45.00
1,000 $0.076 $76.00
2,500 $0.064 $160.00
Full Reel (Order in multiples of 10000)
10,000 $0.064 $640.00
50,000 $0.059 $2,950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
0.47 uF
6.3 VDC
20 %
3 A
SMD/SMT
- 55 C
+ 105 C
0402 (1005 metric)
1 mm
0.5 mm
0.3 mm
30 mOhms
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 10000
Subcategory: Filters
Part # Aliases: YFF15PC0J474M
Unit Weight: 0.000282 oz
USHTS:
8532290040
CNHTS:
8548000001
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

YFF-AC 3-terminal Filters

TDK YFF-AC 3-terminal Filters are small and high-performance EMC components for automotive applications and effective for the decoupling use. These 3-terminal filters incorporate good attenuation characteristic in a wide bandwidth range. The reliability characteristics of these YFF-AC 3-terminal filters are evaluated based on AEC-Q200 condition. Typical applications include Electronic Control Units (ECUs), car navigation systems, camera systems, and millimeter wave radar systems.

Image Description
Maxim Integrated MAX17220ALT+T Also Bought Image
Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ultra Low Power Boost Converter with True Shutdown
TDK TPX253600MT-7019B2 Also Bought Image
Signal Conditioning 1008 698-960MHz 1427-2170/2500-3600
Qorvo TQP3M9007 Also Bought Image
RF Amplifier 500-4000MHz NF 2.0dB Gain 13 dB .25W
Qorvo SPF5043Z Also Bought Image
RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs
Qorvo TQP3M9038 Also Bought Image
RF Amplifier 50-4000MHz NF 2dB Gain 14.7dB 50 ohm
pSemi PE42420E-Z Also Bought Image
RF Switch ICs SPDT, High Iso, Absorptive, 50? RF Switch
Hirose Electric U.FL-R-SMT(01) Also Bought Image
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONTACT
Murata LQW15AN22NG00D Also Bought Image
RF Inductors - SMD 22 NH 2%
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Murata NFM18PC104R1C3D Also Bought Image
Feed Through Capacitors .1 UF 16V