YFF15PC0G435MT000N

TDK Logo
810-YFF15PC0G435MTHN

YFF15PC0G435MT000N

Mfr.:

Description:
Feed Through Capacitors 0402 4V 4.3uF X5R 20% 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 48,234

Stock:

48,234 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.25 $0.25
10 $0.112 $1.12
100 $0.094 $9.40
500 $0.068 $34.00
1,000 $0.059 $59.00
2,500 $0.049 $122.50
Full Reel (Order in multiples of 10000)
10,000 $0.046 $460.00
20,000 $0.044 $880.00
50,000 $0.039 $1,950.00
Product Attribute Attribute Value
TDK
Product Category: Feed Through Capacitors
RoHS:  Details
YFF
Three Terminal Filter Capacitors
4.3 uF
4 VDC
20 %
2 A
SMD/SMT
- 55 C
+ 85 C
0402 (1005 metric)
1 mm
0.5 mm
0.45 mm
12 mOhms
Reel
Cut Tape
Brand: TDK
Capacitance - nF: 4300 nF
Product Type: Feed Through Capacitors
Factory Pack Quantity: 10000
Subcategory: Filters
Part # Aliases: YFF15PC0G435M
Unit Weight: 0.000053 oz
USHTS:
8532290040
CNHTS:
8548000001
CAHTS:
8532290000
JPHTS:
8532290001
TARIC:
8532240000
ECCN:
EAR99

YFF 3-Terminal Feedthrough Filters

TDK YFF 3-Terminal Feedthrough Filters combine a capacitor and two inductors in a single component and are designed to suppress electromagnetic interference (EMI) in power lines. YFF-AC 3-terminal filters replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) applications, including LCD and plasma displays. YFF-P series features good attenuation characteristics in a wideband range and is designed for 2A to 4A applications. The YFF-SC series offers good attenuation characteristics in high-frequency ranges and is designed for low-current power lines.

Image Description
Silicon Laboratories SI4464-B1B-FM Also Bought Image
RF Transceiver +20 dBm sub-GHz Transceiver
Murata BLM03HD331SN1D Also Bought Image
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
Skyworks SKY13323-378LF Also Bought Image
RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz
3M 12226-5150-00FR Also Bought Image
D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU HOLE 30u GOLD
ECS ECS-.327-7-16-C-TR Also Bought Image
Crystals 32.768kHz 7pF 10ppm -40C +85C
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
KEMET C0805C476M9PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0805 20%
TDK C1608X5R1A226M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm
Murata BLM03HD102SN1D Also Bought Image
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
Taiyo Yuden NS10165T150MNA Also Bought Image
Power Inductors - SMD 10165 15uH 30mOhms +/-20% 3840mA HiCur