VLS6045EX-681M

TDK Logo
810-VLS6045EX-681M

VLS6045EX-681M

Mfr.:

Description:
Power Inductors - SMD 680uH 20% 2.95ohms 0.3A Wound Ferrite

In Stock: 30,461

Stock:

30,461 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.48 $0.48
10 $0.332 $3.32
100 $0.284 $28.40
500 $0.254 $127.00
1,000 $0.206 $206.00
Full Reel (Order in multiples of 1500)
1,500 $0.193 $289.50
3,000 $0.187 $561.00
9,000 $0.185 $1,665.00
24,000 $0.179 $4,296.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
6 mm x 6 mm x 4.5 mm
Shielded
680 uH
20 %
320 mA
2.95 Ohms
300 mA
- 40 C
+ 105 C
-
PCB Mount
6 mm
6 mm
4.5 mm
-
Ferrite
VLS-EX
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
TARIC:
8504500000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters in various PoE applications that are compatible with standards including 1G/2.5G/5G/10GBASE-T, as well as 10/100/1000BASE-T, and PoE+ (600mA). Power over Ethernet (PoE) is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE provides not only time and cost savings due to the reduced amount of cables and wires that are necessary to install, but also allows for flexibility in design as device placement no longer relies on the availability of an electrical outlet. Expansion and scalability are also easier than ever due to the ease of installation and increased cost-effectiveness, which is becoming increasingly important in today's age of connected devices and the Internet of Things (IoT). As the number of connected devices and the number of LAN interfaces mounted on each device continues to grow, electronic components used in servers and routers, along with other network and communication devices must then be capable of supporting higher transmission speeds, while still providing outstanding reliability and meeting compact design targets.

Image Description
ECS ECS-240-18-33-JGN-TR3 Also Bought Image
Crystals 24MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 40O
Eaton SDCH1V5040-471M-R Also Bought Image
Power Inductors - SMD SDCH1V5040, 470nH, 0.33A, 2 PADS, SMT
Eaton SDCH1V8040-102M-R Also Bought Image
Power Inductors - SMD SDCH1V8040, 1000uH, 0.42A, 2 PADS, SMT
Eaton SDCH1V8040-681M-R Also Bought Image
Power Inductors - SMD SDCH1V8040, 680nH, 0.53A, 2 PADS, SMT
Wurth Elektronik 782853611 Also Bought Image
Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AECQ2
Murata NCU15XH103F6SRC Also Bought Image
NTC Thermistors 10K OHM 1%
Keysight U1282A Also Bought Image
Digital Multimeters True RMS DMM 60000 Count Handheld
Omron G6DN-1A-L DC12 Also Bought Image
General Purpose Relays 1 form A w/ 12VDC Coil-standard type
KOA Speer SG73P2BTTD3R3J Also Bought Image
Thick Film Resistors - SMD 0.75W 3.3ohm 5% AEC-Q200
NMB Technologies 2406KL-05W-B30-L00 Also Bought Image
DC Fans DC Axial Fan, 60x15mm, 24VDC, 14.1CFM, Rib Mount, Lead Wires