VLS6045EX-4R7M-H

TDK Logo
810-VLS6045EX-4R7M-H

VLS6045EX-4R7M-H

Mfr.:

Description:
Fixed Inductors 4.7uH 20% 0.027ohms 5.8A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,708

Stock:

2,708 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.60 $0.60
10 $0.42 $4.20
100 $0.376 $37.60
250 $0.353 $88.25
500 $0.327 $163.50
1,000 $0.292 $292.00
Full Reel (Order in multiples of 1500)
1,500 $0.239 $358.50
3,000 $0.232 $696.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Fixed Inductors
RoHS:  Details
Automotive Inductors
Wirewound
SMD/SMT
6 mm x 6.3 mm x 4.5 mm
Shielded
4.7 uH
20 %
4.2 A
27 mOhms
5.8 A
- 40 C
+ 125 C
-
-
Standard
PCB Mount
6 mm
6.3 mm
4.5 mm
-
Ferrite
AEC-Q200
VLS-EX-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product Type: Fixed Inductors
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
TARIC:
8504509590
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
STMicroelectronics M95M04-DRCS6TPVF Also Bought Image
EEPROM 4-Mbit serial SPI bus EEPROM
TDK VLS6045EX-100M-H Also Bought Image
Fixed Inductors 10uH 0.047ohms 3.9A AEC-Q200
Bourns SRN5020TA-2R2M Also Bought Image
Fixed Inductors 2.2uH 20% 3.3A
TDK VLS6045EX-3R3N-H Also Bought Image
Fixed Inductors 3.3uH 30% 0.027ohm 6x6.3x4.5mm AEC-Q200
TDK VLS6045EX-100M Also Bought Image
Fixed Inductors 10uH 0.047ohms 3.9A
Analog Devices Inc. ADP2303ARDZ-R7 Also Bought Image
Switching Voltage Regulators 3A Non-Sync Step Down DC-DC Converter
Texas Instruments ADS7886SBDBVR Also Bought Image
Analog to Digital Converters - ADC 2.35V-5.25V 12 bit 1 MSPS Serial