VLS6045EX-470M-H

TDK Logo
810-VLS6045EX-470M-H

VLS6045EX-470M-H

Mfr.:

Description:
Power Inductors - SMD 47uH 0.23ohms 1.8A AEC-Q200

In Stock: 3,359

Stock:

3,359 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.54 $0.54
10 $0.39 $3.90
100 $0.334 $33.40
500 $0.297 $148.50
1,000 $0.244 $244.00
Full Reel (Order in multiples of 1500)
1,500 $0.235 $352.50
3,000 $0.215 $645.00
9,000 $0.212 $1,908.00
24,000 $0.21 $5,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
6 mm x 6.3 mm x 4.5 mm
Shielded
47 uH
20 %
1.3 A
230 mOhms
1.8 A
- 40 C
+ 125 C
-
PCB Mount
6 mm
6.3 mm
4.5 mm
-
Ferrite
AEC-Q200
VLS-EX-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters in various PoE applications that are compatible with standards including 1G/2.5G/5G/10GBASE-T, as well as 10/100/1000BASE-T, and PoE+ (600mA). Power over Ethernet (PoE) is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE provides not only time and cost savings due to the reduced amount of cables and wires that are necessary to install, but also allows for flexibility in design as device placement no longer relies on the availability of an electrical outlet. Expansion and scalability are also easier than ever due to the ease of installation and increased cost-effectiveness, which is becoming increasingly important in today's age of connected devices and the Internet of Things (IoT). As the number of connected devices and the number of LAN interfaces mounted on each device continues to grow, electronic components used in servers and routers, along with other network and communication devices must then be capable of supporting higher transmission speeds, while still providing outstanding reliability and meeting compact design targets.

Image Description
Bourns SRF4530A-101YH Also Bought Image
Common Mode Chokes / Filters SMD COMMON MODE FILTER
Texas Instruments INA190A1IDDFR Also Bought Image
Current Sense Amplifiers 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125
FCI / Amphenol HFW4R-2STE1H1LF Also Bought Image
FFC & FPC Connectors FPC/FFC
TDK VLS6045EX-330M-H Also Bought Image
Power Inductors - SMD 33uH 20% 0.24ohm 6x6.3x4.5mm AEC-Q200
TDK VLS6045EX-150M-H Also Bought Image
Power Inductors - SMD 15uH 20% 0.110ohm 6x6.3x4.5mm AEC-Q200
Vishay SM8S36AHE3_A/I Also Bought Image
ESD Suppressors / TVS Diodes 8W,36V 5%,SMD PAR AEC-Q101 Qualified
Micron Technology MT25QU01GBBB8ESF-0SIT Also Bought Image
NOR Flash NOR QLKT SPI 512Mb
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
TDK MPZ1608S102ATD25 Also Bought Image
Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200
TDK VLS6045EX-220M-H Also Bought Image
Power Inductors - SMD 22uH 0.105ohms 2.4A AEC-Q200