VLS6045EX-470M-CA

TDK Logo
810-VLS6045EX470MCA

VLS6045EX-470M-CA

Mfr.:

Description:
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-470M-H

Lifecycle:
NRND: Not recommended for new designs.

In Stock: 889

Stock:

889 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.58 $0.58
10 $0.401 $4.01
100 $0.342 $34.20
500 $0.306 $153.00
1,000 $0.248 $248.00
Full Reel (Order in multiples of 1500)
1,500 $0.232 $348.00
3,000 $0.222 $666.00
9,000 $0.218 $1,962.00
24,000 $0.21 $5,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK VLS6045EX-470M-H
TDK
Power Inductors - SMD 47uH 0.23ohms 1.8A AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Shielded
47 uH
20 %
1.8 A
299 mOhms
1.8 A
- 40 C
+ 105 C
-
PCB Mount
6 mm
6 mm
4.5 mm
-
Ferrite
AEC-Q200
VLS-EX-CA
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.021164 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors include low profile, compact, magnetically shielded, lead free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Image Description
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
Eaton SDCH1V8040-470M-R Also Bought Image
Power Inductors - SMD SDCH1V8040, 47.0nH, 2.0A, 2 PADS, SMT
Toshiba TB67H450FNG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER IC 50V 3.5A
ECS ECS-CTE-8.00-33-TR Also Bought Image
Resonators 8MHz Ceramic Resonator Built in Capacitor 33pF 30 Ohms -40 C 85 C Surface Mount 3.2 x 1.3 x 1.0 mm
Wurth Elektronik 742792641 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AECQ2
onsemi SS34FA Also Bought Image
Schottky Diodes & Rectifiers 40V 3A Schottky B arrier Rectifier
TDK C3216JB1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X5R1V226M
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
Texas Instruments TRS202IPWR Also Bought Image
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Vishay VCNL4020X01-GS08 Also Bought Image
Proximity Sensors Proximity/IR Emitter AEC-Q101 Qualified