VLS4015CX-470M-H

TDK
810-VLS4015CX-470M-H

VLS4015CX-470M-H

Mfr.:

Description:
Power Inductors - SMD 47uH 20% 1.2ohm 0.57A AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,596

Stock:

2,596 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.282 $2.82
$0.236 $23.60
$0.221 $110.50
$0.169 $169.00
Full Reel (Order in multiples of 2000)
$0.159 $318.00
$0.145 $1,450.00
$0.141 $3,384.00
$0.133 $6,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
4015 (1515 metric)
Shielded
47 uH
20 %
1.2 Ohms
630 mA
- 40 C
+ 125 C
PCB Mount
4 mm
4 mm
1.5 mm
Ferrite
AEC-Q200
VLS-CX-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 4015
Case Code - mm: 1515
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLS-CX-H AEC-Q200 Inductors for Power Circuits

TDK VLS-CX-H AEC-Q200 Inductors are magnetic shield-type wound inductors for power circuits using a ferrite magnetic material. These inductors are offered in two sizes: 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm. The series is compatible with AEC-Q200 standards and operates in a -40°C to +125°C temperature range (including self-temperature rise). TDK VLS-CX-H inductors offer high magnetic shield construction and are compatible with high-density mounting. Applications include in-vehicle cameras, airbags, radars, automotive communication modules, and much more.

Image Description
TDK BCL322520RT-150M-D
Power Inductors - SMD 15uH 20% 0.32ohm 1.33A AEC-Q200
KEMET A768KE107M1VLAS036
Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200
Analog Devices Inc. MAX764CSA+
Switching Voltage Regulators -5V/-12V/-15V or Adjustable, High-Efficiency, Low-IQ DC-DC Inverters
Microchip ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM 4K SRAM 53 IO Pins
Kingbright APT1608LZGCK
Standard LEDs - SMD 1.6X0.8MM LOW CRNT
Kingbright APT1608LSECK/J3-PRV
Standard LEDs - SMD 1.6X0.8MM RED LOW CURRENT SMD
Murata LQM21PN1R0MC0D
Power Inductors - SMD 1.0 UH 20%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Analog Devices Inc. ADUM3221BRZ
Gate Drivers 4A,Dual Ch Gate Drvr 7V Nominal UVLO
Murata LQH55DN1R0M03L
RF Inductors - SMD 1.0 UH 20%