VLS4012HBX-6R8M-N

TDK
810-VLS4012HBX6R8M-N

VLS4012HBX-6R8M-N

Mfr.:

Description:
Power Inductors - SMD 6.8uH 20% 0.208ohm 2.34A

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,976

Stock:

2,976 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.491 $4.91
$0.42 $42.00
$0.375 $187.50
Full Reel (Order in multiples of 1000)
$0.303 $303.00
$0.276 $552.00
$0.274 $2,740.00
$0.258 $6,450.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
4 mm x 4 mm x 1.2 mm
6.8 uH
20 %
2.12 A
208 mOhms
3.07 A
- 40 C
+ 105 C
PCB Mount
4 mm
4 mm
1.2 mm
Metal
VLS-HBX
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VLS-HBX & VLX-HBX-1 Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. The low-profile product lineup features maximum heights of 1.0mm to 4.5mm, allowing for a variety of different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. TDK VLS Inductors are available for use in applications ranging from smartphones and tablet terminals, to LCD LED backlight panels, to automotive navigation and infotainment.

Image Description
Panasonic ERA-2VEB1003X
Thin Film Resistors - SMD 0402 0.1% 25ppm 100Kohm AEC-Q200
KEMET C0603X102K5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term AEC-Q200
KYOCERA AVX CM21X5R107M06AT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 0805 20% 3Term
Texas Instruments TPS62932DRLR
Switching Voltage Regulators 3.8-V to 30-V input, 2-A, 200-kHz to 2.2-MHz, low-IQ synchronous buck converter in SOT-583 package
TDK VLS4012HBX-4R7M-N
Power Inductors - SMD 4.7uH 20% 0.159ohm 3A
Murata GRM158R60J226ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0402 X5R
Global Connector Technology (GCT) USB3075-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
Murata GRM1555C1E103GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 2% 0402 C0G (NP0)
Vishay MCS04020D1001BE000
Thin Film Resistors - SMD 1/16W 0.1% 1kOhms
Susumu PCMB104T-2R2MS
Power Inductors - SMD 2.2 uH 20%