VLS4012HBX-4R7M-N

Images are for reference only
See Product Specifications
See Product Specifications
810-VLS4012HBX4R7M-N
VLS4012HBX-4R7M-N
VLS4012HBX-4R7M-N
Mfr.:
TDK
Description:
Power Inductors - SMD 4.7uH 20% 0.159ohm 3A
Power Inductors - SMD 4.7uH 20% 0.159ohm 3A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
2,000Expected 20-Dec-23
-
Factory Lead-Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.71 | $0.71 | |
$0.491 | $4.91 | |
$0.42 | $42.00 | |
$0.375 | $187.50 | |
Full Reel (Order in multiples of 1000) | ||
$0.303 | $303.00 | |
$0.276 | $552.00 | |
$0.267 | $2,670.00 | |
$0.258 | $6,450.00 | |
50,000 | Quote |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8504508000
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99