VLS3015CX-4R7M-H

TDK
810-VLS3015CX-4R7M-H

VLS3015CX-4R7M-H

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% 0.12ohm 1.15A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,826

Stock:

16,826 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.267 $2.67
$0.223 $22.30
$0.209 $104.50
$0.16 $160.00
Full Reel (Order in multiples of 2000)
$0.15 $300.00
$0.141 $564.00
$0.128 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
3 mm x 3 mm x 1.5 mm
Shielded
4.7 uH
20 %
1.7 A
120 mOhms
1.35 A
- 40 C
+ 125 C
-
PCB Mount
3 mm
3 mm
1.5 mm
-
Ferrite
AEC-Q200
VLS-CX-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

VLS-CX-H AEC-Q200 Inductors for Power Circuits

TDK VLS-CX-H AEC-Q200 Inductors are magnetic shield-type wound inductors for power circuits using a ferrite magnetic material. These inductors are offered in two sizes: 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm. The series is compatible with AEC-Q200 standards and operates in a -40°C to +125°C temperature range (including self-temperature rise). TDK VLS-CX-H inductors offer high magnetic shield construction and are compatible with high-density mounting. Applications include in-vehicle cameras, airbags, radars, automotive communication modules, and much more.

Image Description
TDK VLS4020CX-1R0M-H
Power Inductors - SMD 1uH 20% 0.048ohm 3.60A AEC-Q200
TDK VLS4020CX-470M-H
Power Inductors - SMD 47uH 20% 0.936ohm 0.74A AEC-Q200
ECS ECS-.327-CDX-2217
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
TDK ADL2012-1R5M-T01
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
Wurth Elektronik 782853701
Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AECQ2
Broadcom Limited ASMB-MTB0-0B3A2
Standard LEDs - SMD PLCC4,T/Mt,BS/WF Silicone RGB
TDK VLS3015CX-2R2M-H
Power Inductors - SMD 2.2uH 20% 0.06ohm 1.48A AEC-Q200
TDK VLS6045EX-151M-H
Power Inductors - SMD 150uH 20% 0.73ohm 6x6.3x4.5mm AEC-Q200
C&K Switches PTS636 SM43J SMTR LFS
Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 4.3mm H, 180gf, J leads, No ground pin, Black Actuator
TDK VLS3015CX-1R0M-H
Power Inductors - SMD 1uH 20% 0.032ohm 2.3A AEC-Q200