VLS3015CX-3R3M-1

TDK Logo
810-VLS3015CX3R3M1

VLS3015CX-3R3M-1

Mfr.:

Description:
Power Inductors - SMD 2.26A 3.3uH 100mOhm 3x3x1.5mm

In Stock: 6,020

Stock:

6,020 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.37 $0.37
10 $0.254 $2.54
100 $0.211 $21.10
500 $0.199 $99.50
1,000 $0.152 $152.00
Full Reel (Order in multiples of 2000)
2,000 $0.143 $286.00
4,000 $0.131 $524.00
10,000 $0.13 $1,300.00
24,000 $0.122 $2,928.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3 mm x 3 mm x 1.5 mm
Shielded
3.3 uH
20 %
2.03 A
100 mOhms
1.84 A
- 40 C
+ 105 C
-
PCB Mount
3 mm
3 mm
1.5 mm
-
Ferrite
VLS-CX-1
Reel
Cut Tape
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99

VLS-CX-1 Inductors for Power Circuits

TDK VLS-CX-1 Inductors for Power Circuits are magnetic shield type wound inductors for power circuits that use a ferrite magnetic material. These inductors feature a high magnetic shield construction and are compatible with high-density mounting. The VLS-CX-1 offers a larger current and lower Rdc achieved by optimizing the ferrite core figure.

Image Description
ROHM Semiconductor EMB60T2R Also Bought Image
Bipolar Transistors - Pre-Biased TRANS DIGITAL
TDK VLS3015CX-4R7M-1 Also Bought Image
Power Inductors - SMD 4.7uH 20% 137 mOhms 1.37A
TDK VLS3015CX-100M-1 Also Bought Image
Power Inductors - SMD 10uH 20% 287 mOhms 0.92A
TDK VLS3015CX-2R2M-1 Also Bought Image
Power Inductors - SMD 2.2uH 20% 64 mOhms 1.71A
CUI Devices PP3-002BH Also Bought Image
DC Power Connectors DC Power Plugs & Audio Plugs
Wurth Elektronik 74438356010 Also Bought Image
Power Inductors - SMD WE-MAPI 1uH 7.2A DCR=15mOhms AECQ200
Taiyo Yuden LMK316ABJ476ML-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10VDC 47uF 20% X5R
Neutrik NYS231 Also Bought Image
Phone Connectors 3.5MM TRS PLUG REAN
Murata GRM1885C1H103JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 5% 0603