VLS3015CX-100M-H

TDK Logo
810-VLS3015CX-100M-H

VLS3015CX-100M-H

Mfr.:

Description:
Power Inductors - SMD 10uH 20% 0.286ohm 0.67A AEC-Q200

In Stock: 4,005

Stock:

4,005 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.39 $0.39
10 $0.269 $2.69
100 $0.225 $22.50
500 $0.209 $104.50
1,000 $0.16 $160.00
Full Reel (Order in multiples of 2000)
2,000 $0.151 $302.00
4,000 $0.139 $556.00
24,000 $0.13 $3,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3 mm x 3 mm x 1.5 mm
Shielded
10 uH
20 %
900 mA
286 mOhms
790 mA
- 40 C
+ 125 C
-
PCB Mount
3 mm
3 mm
1.5 mm
-
Ferrite
AEC-Q200
VLS-CX-H
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
USHTS:
8504508000
ECCN:
EAR99

VLS-CX-H AEC-Q200 Inductors for Power Circuits

TDK VLS-CX-H AEC-Q200 Inductors are magnetic shield-type wound inductors for power circuits using a ferrite magnetic material. These inductors are offered in two sizes: 3mm x 3mm x 1.5mm or 4mm x 4mm x 1.5mm. The series is compatible with AEC-Q200 standards and operates in a -40°C to +125°C temperature range (including self-temperature rise). TDK VLS-CX-H inductors offer high magnetic shield construction and are compatible with high-density mounting. Applications include in-vehicle cameras, airbags, radars, automotive communication modules, and much more.

Image Description
KEMET C0805W103KCRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 Flex Term AEC-Q200
Fair-Rite 443625006 Also Bought Image
Ferrite Clamp On Cores 43 ROUND CABLE CORE ASSEMBLY
Bourns SRN2012T-100K Also Bought Image
Power Inductors - SMD Ind,2x1.2x1.2mm,10uH+/-10%,0.56A,semi-shd
STMicroelectronics STM32WB35CEU6A Also Bought Image
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes
Texas Instruments LMK1C1103PWR Also Bought Image
Clock Buffer 3-channel output LVCMOS 1.8-V buffer 8-TSSOP -40 to 125
TDK SPM10065VT-470M-D Also Bought Image
Power Inductors - SMD 47uH 20% 79.8mOhm AEC-Q200
Murata LQG15WH0N7B02D Also Bought Image
RF Inductors - SMD Fixed IND 0.7nH 1200mA POWRTRN
Bourns CRM0805-FX-R100ELF Also Bought Image
Current Sense Resistors - SMD 0.25W 1% 0.1 Ohm
Vishay A333K15X7RH5UAAP Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 33nF 10% X7R Green Auto
Wurth Elektronik 830062558 Also Bought Image
Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm