VLS3015CX-100M-1

TDK Logo
810-VLS3015CX-100M-1

VLS3015CX-100M-1

Mfr.:

Description:
Power Inductors - SMD 10uH 20% 287 mOhms 0.92A

In Stock: 4,802

Stock:

4,802 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.37 $0.37
10 $0.254 $2.54
100 $0.212 $21.20
500 $0.199 $99.50
1,000 $0.152 $152.00
Full Reel (Order in multiples of 2000)
2,000 $0.144 $288.00
4,000 $0.133 $532.00
10,000 $0.13 $1,300.00
24,000 $0.122 $2,928.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3 mm x 3 mm x 1.5 mm
Shielded
10 uH
20 %
1.17 A
287 mOhms
1.02 A
- 40 C
+ 105 C
-
PCB Mount
3 mm
3 mm
1.5 mm
-
Ferrite
VLS-CX-1
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.001693 oz
USHTS:
8504508000
CNHTS:
8504500000
TARIC:
8504500090
ECCN:
EAR99

VLS-CX-1 Inductors for Power Circuits

TDK VLS-CX-1 Inductors for Power Circuits are magnetic shield type wound inductors for power circuits that use a ferrite magnetic material. These inductors feature a high magnetic shield construction and are compatible with high-density mounting. The VLS-CX-1 offers a larger current and lower Rdc achieved by optimizing the ferrite core figure.

Image Description
ECS ECS-.327-CDX-2217 Also Bought Image
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
Weidmuller 1824420000 Also Bought Image
Fixed Terminal Blocks 3.50/02/90 3.5SN TU
Weidmuller 1824460000 Also Bought Image
Fixed Terminal Blocks 3.50/06/90 3.5SN BK
Wurth Elektronik 782853701 Also Bought Image
Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AECQ2
Molex 505551-2420 Also Bought Image
Board to Board & Mezzanine Connectors SlimStack .4mm Conn Plug 24Ckt
TDK VLS3015CX-4R7M-H Also Bought Image
Power Inductors - SMD 4.7uH 20% 0.12ohm 1.15A AEC-Q200
TDK VLS3015CX-4R7M-1 Also Bought Image
Power Inductors - SMD 4.7uH 20% 137 mOhms 1.37A
onsemi ESD7351XV2T1G Also Bought Image
ESD Suppressors / TVS Diodes UNIDIRECTIONAL 5V ESD PR
onsemi SZESD1L001W1T2G Also Bought Image
ESD Suppressors / TVS Diodes 4 CH LOW CAP ESD PROTECT
YAGEO RC0603JR-07270RL Also Bought Image
Thick Film Resistors - SMD 270 Ohms 100 mW 0603 5%