VLS3012HBX-1R0M-N

TDK Logo
810-VLS3012HBX1R0M-N

VLS3012HBX-1R0M-N

Mfr.:

Description:
Power Inductors - SMD 1uH 20% 0.047ohm 5A

Lifecycle:
New Product: New from this manufacturer.

In Stock: 8,620

Stock:

8,620 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.65 $0.65
10 $0.451 $4.51
100 $0.385 $38.50
500 $0.344 $172.00
1,000 $0.279 $279.00
Full Reel (Order in multiples of 2000)
2,000 $0.269 $538.00
4,000 $0.258 $1,032.00
10,000 $0.245 $2,450.00
24,000 $0.229 $5,496.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3 mm x3 mm x 1.2 mm
1 uH
20 %
4.62 A
47 mOhms
6.11 A
- 40 C
+ 105 C
PCB Mount
3 mm
3 mm
1.2 mm
Metal
VLS-HBX
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

VLS-HBX & VLX-HBX-1 Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. The low-profile product lineup features maximum heights of 1.0mm to 4.5mm, allowing for a variety of different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. TDK VLS Inductors are available for use in applications ranging from smartphones and tablet terminals, to LCD LED backlight panels, to automotive navigation and infotainment.

Image Description
KEMET C0603C220K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 10pF X7R 0603 10% AEC-Q200
Wurth Elektronik 865080343009 Also Bought Image
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 100uF 16V 20% SMD/SMT
Samsung Electro-Mechanics CL10C471JB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF+/-5% 50V C0G 1 0603
TDK VLS6045EX-221M-H Also Bought Image
Power Inductors - SMD 220uH 20% 1.15ohms 0.8A AEC-Q200
Diodes Incorporated SBR1A20T5-7 Also Bought Image
Schottky Diodes & Rectifiers Super Barrier Rectifier
Panasonic ERJ-3EKF6202V Also Bought Image
Thick Film Resistors - SMD 0603 62Kohms 1% AEC-Q200
Panasonic ERJ-3RQJR33V Also Bought Image
Current Sense Resistors - SMD 0603 0.33ohm 5% Curr Sense AEC-Q200
Analog Devices Inc. LTC3633AIFE#PBF Also Bought Image
Switching Voltage Regulators 2x Ch 3A, 20V Mono Sync Buck Reg
Molex 87831-1420 Also Bought Image
Headers & Wire Housings HDR SHROUDED 14P vertical slot