VLS3012HBX-100M-N

TDK Logo
810-VLS3012HBX100M-N

VLS3012HBX-100M-N

Mfr.:

Description:
Power Inductors - SMD 10uH 20% 0.415ohm 1.5A

Lifecycle:
New Product: New from this manufacturer.

In Stock: 7,328

Stock:

7,328 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.65 $0.65
10 $0.451 $4.51
100 $0.385 $38.50
500 $0.344 $172.00
1,000 $0.279 $279.00
Full Reel (Order in multiples of 2000)
2,000 $0.261 $522.00
4,000 $0.258 $1,032.00
10,000 $0.245 $2,450.00
24,000 $0.229 $5,496.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
3 mm x3 mm x 1.2 mm
10 uH
20 %
1.33 A
415 mOhms
1.89 A
- 40 C
+ 105 C
PCB Mount
3 mm
3 mm
1.2 mm
Metal
VLS-HBX
Reel
Cut Tape
MouseReel
Application: Power
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

VLS-HBX N Power Inductors

TDK VLS-HBX N Power Inductors are magnetic shield type wound inductors for power circuits using a metallic magnetic material. VLS4012HBX comes in a 4012 package and features a 0.68µH to 22µH inductance range with a tolerance of 20%. The VLS3012HBX-N comes in a 3012 package and features a 0.33µH to 22µH inductance range with a tolerance of 20%. TDK VLS-HBX N Power Inductors are ideal for use in hard-disk drives (HDDs), solid-state drives (SSDs) digital video cameras (DVCs), DSCs (digital still cameras), mobile display panels, and more.

Image Description
Bourns SRP3212A-4R7M Also Bought Image
Power Inductors - SMD Ind,3.2x2.5x1mm,4.7uH+/-20%,2.2A,shd AEC-Q200
Bourns SF-0603SPA150R-2 Also Bought Image
Surface Mount Fuses 0603 time-lag met-foil. 1.5A Auto
ROHM Semiconductor RBR5L60ADDTE25 Also Bought Image
Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER
KEMET C1210C822K2RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 8200pF X7R 1210 10% AEC-Q200
KEMET C1210W683KDRACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10% Flex Soft AECQ2
TDK ADL2012-1R5M-T01 Also Bought Image
Power Inductors - SMD 1.5uH 0.21ohm 20% AEC-Q200
KYOCERA AVX CM105X5R476M06AT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6V 47uF X5R 0603 4mmPitch 20%
TDK TFM322512ALMA100MTAA Also Bought Image
Power Inductors - SMD 10uH 20% 360mOhm AEC-Q200
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0716K9L Also Bought Image
Thick Film Resistors - SMD 16.9 kOhms 62.5mW 0402 1%