VLS252012CX-1R0M-1

TDK Logo
810-VLS252012CX1R0M1

VLS252012CX-1R0M-1

Mfr.:

Description:
Power Inductors - SMD 1.0 UH 2.55A

In Stock: 3,913

Stock:

3,913 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.44 $0.44
10 $0.364 $3.64
100 $0.276 $27.60
500 $0.232 $116.00
1,000 $0.188 $188.00
Full Reel (Order in multiples of 2000)
2,000 $0.176 $352.00
4,000 $0.17 $680.00
10,000 $0.165 $1,650.00
24,000 $0.154 $3,696.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1008 (2520 metric)
Shielded
1 uH
20 %
3 A
62 mOhms
2.65 A
- 40 C
+ 105 C
-
PCB Mount
2.5 mm
2 mm
1.2 mm
-
Ferrite
VLS-CX-1
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.000952 oz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

VLS-CX-1 Inductors for Power Circuits

TDK VLS-CX-1 Inductors for Power Circuits are magnetic shield type wound inductors for power circuits that use a ferrite magnetic material. These inductors feature a high magnetic shield construction and are compatible with high-density mounting. The VLS-CX-1 offers a larger current and lower Rdc achieved by optimizing the ferrite core figure.

Image Description
Maxim Integrated MAX98390DEWV+T Also Bought Image
Audio Amplifiers High efficiency mono Class D audio amplifier that features an integrated boost converter, integrated Dynamic Speaker Management, and FET scaling for higher efficiency at low output power.
ISSI IS25LP128-JKLE Also Bought Image
NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS
Molex 505066-1022 Also Bought Image
Board to Board & Mezzanine Connectors SlimStack .35mm Conn Rcpt 10Ckt
KEMET OHD3-35M Also Bought Image
Thermostats 35C 6W 110V Make Axial Thermal Guard
Diodes Incorporated FZT953TA Also Bought Image
Bipolar Transistors - BJT PNP HighCt Low Sat
Murata GRM188R61E106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
Murata GRM21BR60J226ME39L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0805
Cree LED QLS6B-FKW-CNSNSF043 Also Bought Image
Standard LEDs - SMD RGB
onsemi 1N4148WS Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
Murata GRM033R61E104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 25V 10% 0201