VLS252010HBU-100M

TDK Logo
810-VLS252010HBU100M

VLS252010HBU-100M

Mfr.:

Description:
Power Inductors - SMD 10uH,+-20%,2520 Power Inductor

In Stock: 2,026

Stock:

2,026 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.53 $0.53
10 $0.39 $3.90
100 $0.329 $32.90
500 $0.286 $143.00
1,000 $0.235 $235.00
Full Reel (Order in multiples of 2000)
2,000 $0.233 $466.00
4,000 $0.219 $876.00
10,000 $0.212 $2,120.00
24,000 $0.198 $4,752.00
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1008 (2520 metric)
Shielded
10 uH
20 %
750 mA
696 mOhms
1.3 A
- 40 C
+ 105 C
-
PCB Mount
2.5 mm
2 mm
1 mm
-
VLS-HBU
Reel
Cut Tape
Application: Commercial
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 0.000917 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

VLS-HBU Magnetic Shield Type Wound Inductors

TDK VLS-HBU Magnetic Shield Type Wound Inductors with high withstand voltage (40V) achieved by insulating technology of metallic materials. VLS-HBU inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights of 1.0mm and 1.2mm, allowing for a variety of different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. Applications include LCD LED backlights, OLED panels, LCD panels, and LCD drivers.

Image Description
Harwin M20-1070500 Also Bought Image
Headers & Wire Housings 5+5 PIN DIL HOUSING
KEMET C0805C242JCTACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.0024uF X8G 0805 5% AEC-Q200
Central Semiconductor 2N6027 APM PBFREE Also Bought Image
Bipolar Transistors - BJT Through-Hole Programmable UJT
Wurth Elektronik 430451035836 Also Bought Image
Tactile Switches WS-TASV Tact Switch Washable
Wurth Elektronik 430151005826 Also Bought Image
Tactile Switches WS-TASV Tact Switch
CUI Devices CP0734-277P Also Bought Image
Thermoelectric Peltier Modules 0.7 A Peltier (TEC) Module
Superior Sensor Technology CP201-SM04-Q Also Bought Image
Board Mount Pressure Sensors Dual Low Pressure Sensor CPAP, BiPAP, APAP Applications
Linx Technologies ADP-SMAF-SMBF-G Also Bought Image
RF Adapters - Between Series Adapter Coaxial Connector SMA Jack, Female Socket To SMB Jack, Male Pin 50Ohm
Wurth Elektronik 7447709151 Also Bought Image
Power Inductors - SMD WE-PD 150uH 2.1A DCR=200mOhms AECQ200
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2