VLBU1024660R07MF

TDK Logo
810-VLBU1024660R07MF

VLBU1024660R07MF

Mfr.:

Description:
Power Inductors - SMD 0.07uH 20% 0.23mOhm 93A

In Stock: 476

Stock:

476 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.85 $1.85
10 $1.37 $13.70
100 $1.23 $123.00
Full Reel (Order in multiples of 600)
600 $1.08 $648.00
1,200 $0.99 $1,188.00
2,400 $0.989 $2,373.60
4,800 $0.983 $4,718.40
9,600 $0.973 $9,340.80
24,600 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
10.2 mm x 4.6 mm x 6 mm
Unshielded
70 nH
20 %
70 A
230 uOhms
93 A
- 40 C
+ 125 C
-
PCB Mount
10.2 mm
4.6 mm
6 mm
-
Ferrite
VLBU
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.040918 oz
USHTS:
8504508000
ECCN:
EAR99

VLBU Inductors

TDK VLBU Inductors feature a large current and lower DCR thanks to a connecting wireless structure, a wide inductance range, with a saturation current rating from 30A to 120A. These inductors are power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, VRMs, telecom base stations, computing, and industrial applications.

Image Description
TDK VLBU1024660R07MF1 Also Bought Image
Power Inductors - SMD 0.07uH 20% 0.23mOhm 104A
Pulse PA5140.205NLT Also Bought Image
Common Mode Chokes / Filters 220uH 20A DCR=2.6mOh ms 40%
Bel LPTC-V-2.55-2-75 Also Bought Image
Common Mode Chokes / Filters Toroidal Chk 2.55mH 1KHz,2A, 75
Schaffner RN142-6-02-1M8 Also Bought Image
Common Mode Chokes / Filters 6A 1.8mH 20mOhm Horizontal Choke
Pulse PA2983.650HLT Also Bought Image
Power Inductors - SMD 0.33mOhms .065uH 24A Shlded Power Bead
KEMET SC-18-25J Also Bought Image
Common Mode Chokes / Filters 250V 2.5mH 20A DCR=0.01Ohms
Schurter 6600.3100 Also Bought Image
AC Power Entry Modules SCREW-ON SOLDER
Vacuumschmelze T60405-R6123-X220 Also Bought Image
Common Mode Chokes / Filters 1.82 mH 20A horiz. 1.8mH