VLBU1024660R07MF1

TDK Logo
810-VLBU1024660R07M1

VLBU1024660R07MF1

Mfr.:

Description:
Power Inductors - SMD 0.07uH 20% 0.23mOhm 104A

In Stock: 3,578

Stock:

3,578 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.08 $2.08
10 $1.50 $15.00
100 $1.14 $114.00
Full Reel (Order in multiples of 600)
600 $1.08 $648.00
1,200 $0.989 $1,186.80
2,400 $0.977 $2,344.80
4,800 $0.926 $4,444.80
9,600 $0.894 $8,582.40
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
10.2 mm x 4.6 mm x 6 mm
Unshielded
70 nH
20 %
70 A
230 uOhms
93 A
- 40 C
+ 125 C
-
PCB Mount
10.2 mm
4.6 mm
6 mm
-
Ferrite
VLBU
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

VLBU Inductors

TDK VLBU Inductors feature a large current and lower DCR thanks to a connecting wireless structure, a wide inductance range, with a saturation current rating from 30A to 120A. These inductors are power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, VRMs, telecom base stations, computing, and industrial applications.

Image Description
Panasonic ERJ-1GNF1002C Also Bought Image
Thick Film Resistors - SMD 0201 10Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF1000C Also Bought Image
Thick Film Resistors - SMD 0201 100ohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF1003C Also Bought Image
Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GNF2003C Also Bought Image
Thick Film Resistors - SMD 0201 200Kohm 1% HalogenFree AEC-Q200
YAGEO RC0402FR-0720KL Also Bought Image
Thick Film Resistors - SMD 20 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0711KL Also Bought Image
Thick Film Resistors - SMD 11 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0722K1L Also Bought Image
Thick Film Resistors - SMD 22.1 kOhms 62.5mW 0402 1%
YAGEO RC0402JR-0750RL Also Bought Image
Thick Film Resistors - SMD 50 Ohms 62.5mW 0402 5%
YAGEO RC0402FR-076K98L Also Bought Image
Thick Film Resistors - SMD 6.98 kOhms 62.5 mW 0402 1%
YAGEO RT0402FRE072KL Also Bought Image
Thin Film Resistors - SMD 1/16W 2K ohm 1% 50ppm