VLBU1007090T-R10L

Images are for reference only
See Product Specifications
See Product Specifications
810-VLBU1007090TR10L
VLBU1007090T-R10L
VLBU1007090T-R10L
Mfr.:
TDK
Description:
Power Inductors - SMD 0.10uH 0.18mOhms 15% 120A 10x7.1x9mm
Power Inductors - SMD 0.10uH 0.18mOhms 15% 120A 10x7.1x9mm
Datasheet:
In Stock: 373
-
Stock:
-
373 Can Ship Immediately
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$2.20 | $2.20 | |
$1.68 | $16.80 | |
$1.33 | $133.00 | |
Full Reel (Order in multiples of 400) | ||
$1.23 | $492.00 | |
$1.19 | $952.00 | |
$1.15 | $2,760.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
Other
PCN
Technical Resources
- USHTS:
- 8504508000
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99