VLB10090HT-R10M-GT

TDK
810-VLB10090HTR10MGT

VLB10090HT-R10M-GT

Mfr.:

Description:
Power Inductors - SMD 0.10uH 20% 0.33ohm 125A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:

435 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 300)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.41 $4.41
$4.04 $40.40
$3.15 $78.75
$2.67 $267.00
Full Reel (Order in multiples of 300)
$2.67 $801.00
$2.28 $1,368.00
$2.14 $1,926.00
$2.07 $4,968.00
$2.00 $9,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
High Power Inductor
SMD/SMT
12.7 mm x 10 mm x 11.5 mm
Unshielded
100 nH
10 %
60 A
330 uOhms
125 A
- 40 C
+ 125 C
-
PCB Mount
12.7 mm
10 mm
11.5 mm
-
Ferrite
VLB
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: -
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

VLB Inductors for Power Circuits

TDK VLB Inductors for Power Circuits features a 100kHz measuring frequency, 0.33mΩ DC resistance rating, and -40°C to +125°C temperature range. VLB series Inductors are a power supply circuit for SMD inductors using low-loss ferrite materials. The large current and lower DCR ratings are achieved by the connecting wire-less structure. TDK VLB Inductors for Power Circuits are ideal for servers, BTS, and VRM applications.