UHV-243A

TDK
810-UHV-243A

UHV-243A

Mfr.:

Description:
Specialty Ceramic Capacitors D:34mm 40kVdc 400pF Z5T 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.57 $58.57
$54.25 $542.50
$49.57 $2,478.50
$47.74 $4,774.00
Product Attribute Attribute Value
TDK
Product Category: Specialty Ceramic Capacitors
RoHS:  Details
UHV
High Voltage Ceramic Capacitors
Screw
40 kVDC
400 pF
Z5T
10 %
+ 10 C
+ 85 C
34 mm
32 mm
Bulk
Brand: TDK
Capacitance - nF: 0.4 nF
Operating Temperature Range: + 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating: 40 kVDC
Part # Aliases: 60722ZT401K4GDA-2 60722ZT401K4GDA-2
Unit Weight: 2.539725 oz

USHTS:
8532900000
CNHTS:
8532249000
JPHTS:
8532900003
TARIC:
8532230000
MXHTS:
85329001
ECCN:
EAR99

UHV Ultra-High-Voltage Ceramic Capacitors

TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
TDK UHV-8A
D:48mm 40kVdc 1300pF Z5T 10%
WIMA SNMPO141007GB8MS00
1uF 20% 1000V 20x39.5x41.5
TDK UHV-241A
D:20mm 40kVdc 100pF Z5T 10%
TDK UHV-242A
D:25mm 40kVdc 200pF Z5T 10%