UHV-223A

TDK
810-UHV-223A

UHV-223A

Mfr.:

Description:
Specialty Ceramic Capacitors D:30mm 20kVdc 700pF Z5T 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2
Expected 15-Jan-24

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.32 $57.32
$48.58 $485.80
$44.11 $2,205.50
$41.32 $4,132.00
600 Quote
Product Attribute Attribute Value
TDK
Product Category: Specialty Ceramic Capacitors
RoHS:  Details
UHV
High Voltage Ceramic Capacitors
Screw
20 kVDC
700 pF
Z5T
10 %
+ 10 C
+ 85 C
30 mm
23 mm
Bulk
Brand: TDK
Capacitance - nF: 0.7 nF
Operating Temperature Range: + 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating: 20 kVDC
Part # Aliases: 60721ZT701K4DDA 60721ZT701K4DDA
Unit Weight: 1.410958 oz

USHTS:
8532900000
CNHTS:
8532249000
JPHTS:
8532900003
TARIC:
8532230000
MXHTS:
85329001
ECCN:
EAR99

UHV Ultra-High-Voltage Ceramic Capacitors

TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
Toshiba TC78H660FTG,EL
Motor / Motion / Ignition Controllers & Drivers Dual H Brdge Drvr IC
Analog Devices Inc. MAX14871EUE+T
Motor / Motion / Ignition Controllers & Drivers 4.5-36V DC Brushed Motor Driver
3M 3485-2300F
D-Sub Backshells 25P PLSTC JUNC SHELL FOR FLAT CABLE
Broadcom Limited ACPL-214-50AE
Transistor Output Optocouplers 3000Vrms 20% CTR
TDK UHV-221A
Specialty Ceramic Capacitors D:20mm 20kVdc 200pF Z5T 10%
TDK UHV-222A
Specialty Ceramic Capacitors D:25mm 20kVdc 400pF Z5T 10%
KOA Speer HPC2C150K
Ceramic Composition Resistors 15 ohm 10% 2W CURRENT
Schurter 9642.5200
Standoffs & Spacers TRANSIPILLAR HTPI/ 10.0/25.0/M4/S-I
Renesas Electronics PS2502-4-A
Transistor Output Optocouplers Hi-Iso Darling 4-Ch
KOA Speer HPC3C100K
Ceramic Composition Resistors 10 ohm 10% 3W CURRENT