UHV-222A

TDK
810-UHV-222A

UHV-222A

Mfr.:

Description:
Specialty Ceramic Capacitors D:25mm 20kVdc 400pF Z5T 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.80 $50.80
$50.44 $100.88
$40.55 $2,027.50
$37.71 $3,771.00
$36.58 $10,974.00
500 Quote
Product Attribute Attribute Value
TDK
Product Category: Specialty Ceramic Capacitors
RoHS:  Details
UHV
High Voltage Ceramic Capacitors
Screw
20 kVDC
400 pF
Z5T
10 %
+ 10 C
+ 85 C
25 mm
23 mm
Bulk
Brand: TDK
Capacitance - nF: 0.4 nF
Operating Temperature Range: + 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating: 20 kVDC
Part # Aliases: 60716ZT401K4DDA 60716ZT401K4DDA
Unit Weight: 0.881849 oz

USHTS:
8532900000
CNHTS:
8532249000
JPHTS:
8532900003
TARIC:
8532230000
MXHTS:
85329001
ECCN:
EAR99

UHV Ultra-High-Voltage Ceramic Capacitors

TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.

Image Description
Samsung Electro-Mechanics CL05B105KQ5QNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF X7R +/-10% 6.3v 0402
MACOM ETC1-1-13TR
Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1
Texas Instruments SN74LV595AIPWREP
Counter Shift Registers Mil Enhance 8B Shift Registers
Molex 203556-0207
Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 2Ckt W/FL Au0.38
3M 8432-11B1-RK-TP
IC & Component Sockets 32P PLCC SOCKET THRU-HOLE
TDK UHV-3A
Specialty Ceramic Capacitors D:60mm 20kVdc 4000pF Z5T 10%
TDK UHV-8A
Specialty Ceramic Capacitors D:48mm 40kVdc 1300pF Z5T 10%
TDK UHV-221A
Specialty Ceramic Capacitors D:20mm 20kVdc 200pF Z5T 10%
Omron EE-SX1018
Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR
TDK UHV-223A
Specialty Ceramic Capacitors D:30mm 20kVdc 700pF Z5T 10%