UHV-221A

TDK
810-UHV-221A

UHV-221A

Mfr.:

Description:
Specialty Ceramic Capacitors D:20mm 20kVdc 200pF Z5T 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:

23 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.48 $43.48
$42.11 $421.10
$40.81 $2,040.50
$37.53 $3,753.00
500 Quote
Product Attribute Attribute Value
TDK
Product Category: Specialty Ceramic Capacitors
RoHS:  Details
UHV
High Voltage Ceramic Capacitors
Screw
20 kVDC
200 pF
Z5T
10 %
+ 10 C
+ 85 C
20 mm
23 mm
Bulk
Brand: TDK
Capacitance - nF: 0.2 nF
Operating Temperature Range: + 10 C to + 85 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating: 20 kVDC
Part # Aliases: 60711ZT201K4DDA 60711ZT201K4DDA
Unit Weight: 0.493835 oz

USHTS:
8532290040
CNHTS:
8532230000
JPHTS:
8532900003
TARIC:
8532230000
MXHTS:
85329001
ECCN:
EAR99

UHV Ultra-High-Voltage Ceramic Capacitors

TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.

Energy Solutions

TDK envisions a future that is powered completely by clean energy and offers products that contribute to the generation and transmission of renewable energy. These TDK components feature a wide range of general passive devices, including film and aluminum electrolytic capacitors, MLCCs, NTC thermistors, varistors, distributed gap ferrite cores, pressure sensors, solar cells, and more.

TDK Specialty Ceramic/Disc/MLCC Leaded Cap’s


Image Description
Orion Fans OA109AP-11-1TB
AC Fans Axial Fan, 120x120x38mm, 115VAC, 104CFM, 15W, 42dBA, 3000RPM, Ball, Terminals
Vishay BFC280907015
Trimmer / Variable Capacitors 7pF- 100pF 200volts
Omron G5LE-14 DC48
General Purpose Relays Power PCB Relay
TDK UHV-222A
Specialty Ceramic Capacitors D:25mm 20kVdc 400pF Z5T 10%
Cornell Dubilier SFA44T4K219B-F
Motor Start Capacitors & Motor Run Capacitors 4uF 440V
Vishay CPF110K000BEE14
Metal Film Resistors - Through Hole 1watt 10Kohms .1%
Vishay RW80U1001BB12
Wirewound Resistors - Through Hole 2watts 1Kohms .1%