TFM322512ALMA4R7MTAA

TDK Logo
810-TFM322512ALMA4R7

TFM322512ALMA4R7MTAA

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200

In Stock: 16,356

Stock:

16,356 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.95 $0.95
10 $0.695 $6.95
100 $0.584 $58.40
500 $0.501 $250.50
1,000 $0.444 $444.00
Full Reel (Order in multiples of 2000)
2,000 $0.438 $876.00
4,000 $0.416 $1,664.00
10,000 $0.402 $4,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Thin Film
SMD/SMT
1210 (3225 metric)
Shielded
4.7 uH
20 %
1.9 A
151 mOhms
2.5 A
- 55 C
+ 150 C
-
PCB Mount
3.2 mm
2.5 mm
1.2 mm
-
Metal
AEC-Q200
TFM-ALVM
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Flexible (Soft)
Test Frequency: 1 MHz
Unit Weight: 0.001764 oz

USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99

TFM-ALMA AEC-Q200 Thin Film Power Inductors

TDK TFM-ALMA Thin-Film Metal Power Inductors are AEC-Q200 compliant and ideal for automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core and supports a wide operating temperature range from -55°C to +150°C. With dimensions as small as 2mm x 1.25mm x 1mm, the mounting area is downsized by approximately 22% from conventional products contributing to space-saving designs. TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors provide increased robustness against mechanical stress, such as vibration and shock, due to a resin electrode structure.

Image Description
Taiyo Yuden UMJ107BB7104KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF10% X7R
Taiyo Yuden UMK107ABJ105KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
TDK TFM322512ALMA2R2MTAA Also Bought Image
Power Inductors - SMD 2.2uH 20% 77mOhm AEC-Q200
Taiyo Yuden HMF325B7225KMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 2.2uF 10% X7R AEC-Q200
KEMET C1206C221G2GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 1206 2% AEC-Q200
Panasonic ERA-6VEB1200V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 120ohm 25ppm SMD
GigaDevice GD5F2GQ5UEYIGR Also Bought Image
NAND Flash
TDK C1608X5R1E475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
Toshiba TLP292(TPL,E Also Bought Image
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
TDK C3216X5R1H106K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm