TFM322512ALMA100MTAA

TDK Logo
810-TFM322512ALMA100

TFM322512ALMA100MTAA

Mfr.:

Description:
Power Inductors - SMD 10uH 20% 360mOhm AEC-Q200

In Stock: 9,091

Stock:

9,091 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.95 $0.95
10 $0.695 $6.95
100 $0.584 $58.40
500 $0.50 $250.00
1,000 $0.445 $445.00
Full Reel (Order in multiples of 2000)
2,000 $0.434 $868.00
4,000 $0.407 $1,628.00
10,000 $0.402 $4,020.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Thin Film
SMD/SMT
1210 (3225 metric)
Shielded
10 uH
20 %
1.2 A
360 mOhms
1.8 A
- 55 C
+ 150 C
-
PCB Mount
3.2 mm
2.5 mm
1.2 mm
-
Metal
AEC-Q200
TFM-ALVM
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Flexible (Soft)
Test Frequency: 1 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

TFM-ALMA AEC-Q200 Thin Film Power Inductors

TDK TFM-ALMA Thin-Film Metal Power Inductors are AEC-Q200 compliant and ideal for automotive power circuit applications such as in-vehicle camera modules and communication modules for V2X. This series uses TDK's proprietary metallic magnetic material as its core and supports a wide operating temperature range from -55°C to +150°C. With dimensions as small as 2mm x 1.25mm x 1mm, the mounting area is downsized by approximately 22% from conventional products contributing to space-saving designs. TDK TFM-ALMA AEC-Q200 Thin Film Power Inductors provide increased robustness against mechanical stress, such as vibration and shock, due to a resin electrode structure.

Image Description
Coilcraft XPL2010-332MLC Also Bought Image
Power Inductors - SMD 3.3Uh Shld 1.1A 228mOhms AECQ2
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL31B106KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Samtec FTSH-105-01-L-DV-K-P Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Panjit PJA3441-AU_R1_000A1 Also Bought Image
MOSFET 40V P-Channel Enhancement Mode MOSFET
Murata GCM188R71H473KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H473KE02D
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Murata XRCGB24M000F3A00R0 Also Bought Image
Crystals 24 MHZ 2016 30PPM