TCM0605M-900-2P-T201

TDK Logo
810-TCM0605M-900-2PT

TCM0605M-900-2P-T201

Mfr.:

Description:
Common Mode Chokes / Filters 0605 900ohms 0.1A -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,217

Stock:

56,217 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.20 $0.20
10 $0.137 $1.37
100 $0.111 $11.10
500 $0.098 $49.00
1,000 $0.083 $83.00
2,500 $0.071 $177.50
5,000 $0.067 $335.00
Full Reel (Order in multiples of 10000)
10,000 $0.062 $620.00
20,000 $0.06 $1,200.00
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
TCM-M
PCB Mount
SMD/SMT
1 Channel
900 Ohms
100 mA
2.6 Ohms
- 25 C
+ 85 C
0.65 mm
0.5 mm
0.3 mm
Reel
Cut Tape
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 0.000354 oz
USHTS:
8548000000
CNHTS:
8504500000
ECCN:
EAR99

TDKcommonmodechoke


Image Description
Bourns SF-0603SA500M-2 Also Bought Image
Surface Mount Fuses 5A 35V TIME DELAY
Bourns SF-2410F2000T-2 Also Bought Image
Surface Mount Fuses 2410 Fast-Acting Tube 20A
JAE Electronics DX07S024JJ1R1300 Also Bought Image
USB Connectors USB Type C Rcptcl with Rear Shield
Nexperia PESD1LVDS,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD1LVDS/SOT1165/XSON10
Sensirion SHT31-DIS-P2.5KS Also Bought Image
Board Mount Humidity Sensors RH/ T Sensor
Wurth Elektronik 742792641 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AECQ2
onsemi EMI8142MUTAG Also Bought Image
ESD Suppressors / TVS Diodes 2PAIR FOR HDMI
Hirose Electric DF40HC(3.5)-60DS-0.4V(51) Also Bought Image
Board to Board & Mezzanine Connectors 60P RECPT 3.5 STK HT W/O METAL FITTING
Texas Instruments LSF0204DPWR Also Bought Image
Translation - Voltage Levels 4Bit BidirectionalV Lev Transl 14-TSSOP
Diodes Incorporated SMAJ60A-13-F Also Bought Image
ESD Suppressors / TVS Diodes 400W 60V