SPM7054VT-470M-D

TDK Logo
810-SPM7054VT470MD

SPM7054VT-470M-D

Mfr.:

Description:
Power Inductors - SMD 47uH 20% 162ohm AEC-Q200

In Stock: 947

Stock:

947
Can Ship Immediately

On Order:

1,000
Expected 22-Mar-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.85 $1.85
10 $1.38 $13.80
100 $1.24 $124.00
250 $1.11 $277.50
500 $0.949 $474.50
Full Reel (Order in multiples of 1000)
1,000 $0.843 $843.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Automotive
Brand: TDK
Core Material: Metal
Diameter: -
Height: 5.4 mm
Inductance: 47 uH
Length: 7.5 mm
Maximum DC Current: 2.5 A
Maximum DC Resistance: 162 mOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Package / Case: 7.5 mm x 7 mm x 5.4 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Qualification: AEC-Q200
Saturation Current: 3.4 A
Self Resonant Frequency: -
Series: SPM-VT-D
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 20 %
Type: Wirewound
Width: 7 mm
Unit Weight: 0.049384 oz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Maxim Integrated MAX25603AUI/V+ Also Bought Image
LED Lighting Drivers Synchronous High Voltage 4-Switch Buck-Boost LED Controller for Automotive Headlamps
Micron Technology MTA8ATF1G64HZ-3G2R1 Also Bought Image
Memory Modules DDR4 8GB SODIMM
Texas Instruments THVD1449VDR Also Bought Image
RS-422/RS-485 Interface IC 12-Mbps RS-485 transceiver with integrated 4-kV IEC surge protection and 1.65-V to 5.5-V IO support
ECS ECS-120-20-33-CKM-TR3 Also Bought Image
Crystals 12MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 100O
Texas Instruments INA280A4IDCKR Also Bought Image
Current Sense Amplifiers 2.7-V to 120-V, 1.1-MHz, high-precision current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
TDK SPM6545VT-330M-D Also Bought Image
Power Inductors - SMD 33uH 20% 132mOhm AEC-Q200
Amphenol AT62-201-16141 Also Bought Image
Automotive Connectors TERM 16 SOCKET 20-16AWG
Hirose Electric HR30-7R-12PD(31) Also Bought Image
Circular Push Pull Connectors
KOA Speer WK73S2B15TTDR200F Also Bought Image
Thick Film Resistors - SMD 0.2 ohm 1% 1.5W AEC-