SPM7054VT-101M-D

TDK Logo
810-SPM7054VT-101M-D

SPM7054VT-101M-D

Mfr.:

Description:
Power Inductors - SMD 100uH 348mOhm 2.4A AEC-Q200

In Stock: 1,234

Stock:

1,234 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.76 $1.76
10 $1.26 $12.60
100 $1.06 $106.00
500 $0.906 $453.00
Full Reel (Order in multiples of 1000)
1,000 $0.80 $800.00
2,000 $0.78 $1,560.00
5,000 $0.752 $3,760.00
10,000 $0.73 $7,300.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
7.5 mm x 7 mm x 5.4 mm
Shielded
100 uH
20 %
1.8 A
348 mOhms
2.4 A
- 55 C
+ 155 C
-
PCB Mount
7.5 mm
7 mm
5.4 mm
-
Metal
AEC-Q200
SPM-VT-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.049384 oz
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

SPM-VT-D Automotive Inductors

TDK SPM-VT-D Automotive Inductors are metal composite type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-qualified inductors provide low Rdc and miniaturization unavailable in ferrite wound type inductors. These features are realized due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VT-D Automotive Inductors offer a vibration resistance of 30G and an operating temperature range of -55°C to +155°C (including self-temperature rise).

Image Description
TDK SPM7054VT-100M-D Also Bought Image
Power Inductors - SMD 10uH 20% 36.9mOhm AEC-Q200
TDK SPM7054VT-680M-D Also Bought Image
Power Inductors - SMD 68uH 20% 222mOhm AEC-Q200
TDK SPM7054VT-470M-D Also Bought Image
Power Inductors - SMD 47uH 20% 162ohm AEC-Q200
Wurth Elektronik 36715116 Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 51.7mm
Murata DLW31SN900SQ2L Also Bought Image
Common Mode Chokes / Filters 90 OHM 50V
TDK SPM7054VT-220M-D Also Bought Image
Power Inductors - SMD 22uH 71.9mOhm 4.2A AEC-Q200
Murata DFE252012F-2R2M=P2 Also Bought Image
Power Inductors - SMD 2.2 UH 20%
Apem Q8F3BZZRYG02E Also Bought Image
LED Panel Mount Indicators PANEL MT LED
Texas Instruments UCC27512MDRSTEP Also Bought Image
Gate Drivers Sgl Channel High-Spd Low-Side Gate Drvr