SPM5030VT-4R7M-D

TDK Logo
810-SPM5030VT-4R7M-D

SPM5030VT-4R7M-D

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% 59.1mOhm 5.9A AEC-Q200

In Stock: 1,938

Stock:

1,938 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.35 $1.35
10 $0.995 $9.95
100 $0.836 $83.60
500 $0.731 $365.50
1,000 $0.65 $650.00
Full Reel (Order in multiples of 2000)
2,000 $0.649 $1,298.00
4,000 $0.591 $2,364.00
10,000 $0.571 $5,710.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5.3 mm x 5.1 mm x 3 mm
Shielded
4.7 uH
20 %
3.8 A
59.1 mOhms
5.9 A
- 55 C
+ 155 C
-
PCB Mount
5.3 mm
5.1 mm
3 mm
-
Metal
AEC-Q200
SPM-VT-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
USHTS:
8504508000
ECCN:
EAR99

SPM-VT-D Automotive Inductors

TDK SPM-VT-D Automotive Inductors are metal composite type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-qualified inductors provide low Rdc and miniaturization unavailable in ferrite wound type inductors. These features are realized due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VT-D Automotive Inductors offer a vibration resistance of 30G and an operating temperature range of -55°C to +155°C (including self-temperature rise).

Image Description
Vishay CRCW12060000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 3/4W Zeroohm Jumper High Power AEC-Q200
Coilcraft XAL4040-103MEC Also Bought Image
Power Inductors - SMD 10uH Shld 20% 3.1A 92.4mOhms AECQ2
Pulse HM2103NLT Also Bought Image
Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200
Coilcraft MSS7341-104MLD Also Bought Image
Power Inductors - SMD 100uH Shld 20% 1.15A 310mOhms
KOA Speer RK73H1JTTD1001F Also Bought Image
Thick Film Resistors - SMD 125 mW 1Kohms 1%
Keystone Electronics 5005 Also Bought Image
Circuit Board Hardware - PCB TEST POINT RED .063
Keystone Electronics 5011 Also Bought Image
Circuit Board Hardware - PCB BLACK TEST POINT
Panasonic ERJ-2RKF4701X Also Bought Image
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
TDK CGA3E2C0G1H472J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 4700pF C0G 5% AEC-Q200