SPM5030VT-1R5M-D

TDK Logo
810-SPM5030VT-1R5M-D

SPM5030VT-1R5M-D

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% 14.1mOhm 9.2A AEC-Q200

In Stock: 890

Stock:

890
Can Ship Immediately

On Order:

2,000
Expected 28-Nov-23

Factory Lead-Time:

58
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.35 $1.35
10 $0.995 $9.95
100 $0.836 $83.60
500 $0.71 $355.00
1,000 $0.631 $631.00
Full Reel (Order in multiples of 2000)
2,000 $0.622 $1,244.00
4,000 $0.591 $2,364.00
10,000 $0.571 $5,710.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5.3 mm x 5.1 mm x 3 mm
Shielded
1.5 uH
20 %
7.9 A
14.1 mOhms
9.2 A
- 55 C
+ 155 C
-
PCB Mount
5.3 mm
5.1 mm
3 mm
-
Metal
AEC-Q200
SPM-VT-D
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
ECCN:
EAR99

SPM-VT-D Automotive Inductors

TDK SPM-VT-D Automotive Inductors are metal composite type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-qualified inductors provide low Rdc and miniaturization unavailable in ferrite wound type inductors. These features are realized due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VT-D Automotive Inductors offer a vibration resistance of 30G and an operating temperature range of -55°C to +155°C (including self-temperature rise).

Image Description
Hirose Electric FH63S-10S-0.5SH Also Bought Image
FFC & FPC Connectors 10 Position FFC FPC Connector
TDK TFM252012ALMAR22MTAA Also Bought Image
Power Inductors - SMD 0.22uH 8A 20% AEC-Q200
TDK SPM5030VT-2R2M-D Also Bought Image
Power Inductors - SMD 2.2uH 20% 20mOhm 9A AEC-Q200
Hirose Electric FH63S-30S-0.5SH Also Bought Image
FFC & FPC Connectors 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Murata GCM188R71E224KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 25V 10% 0603
TDK ACT1210L-201-2P-TL00 Also Bought Image
Common Mode Chokes / Filters 200uH 3225 2 lines AEC-Q200
Nexperia PESD2ETH-AXR Also Bought Image
ESD Suppressors / TVS Diodes PESD2ETH-AX/SOT143/SOT4
TDK TFM252012ALMA2R2MTAA Also Bought Image
Power Inductors - SMD 2.2uH 75mOhms 2.8A AEC-Q200
TDK CLF5030NIT-3R3N-D Also Bought Image
Power Inductors - SMD 3.3uH +/-30% AECQ200 -55 to +150C
ROHM Semiconductor UMZ27NFHT106 Also Bought Image
Zener Diodes ZENER DIODE