SPM5030T-1R0M

Images are for reference only
See Product Specifications
See Product Specifications
810-SPM5030T-1R0M
SPM5030T-1R0M
SPM5030T-1R0M
Mfr.:
TDK
Description:
Power Inductors - SMD 1.0uH 8.5A 10.4mohms 20%
Power Inductors - SMD 1.0uH 8.5A 10.4mohms 20%
Datasheet:
In Stock: 4,084
-
Stock:
-
4,084 Can Ship Immediately
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$1.62 | $1.62 | |
$1.51 | $15.10 | |
$1.09 | $109.00 | |
Full Reel (Order in multiples of 500) | ||
$0.836 | $418.00 | |
$0.743 | $743.00 | |
$0.72 | $1,800.00 | |
$0.673 | $6,730.00 | |
25,000 | Quote |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8504508000
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99