SPM4030T-3R3M

TDK Logo
810-SPM4030T-3R3M

SPM4030T-3R3M

Mfr.:

Description:
Power Inductors - SMD 3.3uH 58.6mOhms 20% 4.2x4x3mm

In Stock: 755

Stock:

755 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.32 $1.32
10 $1.06 $10.60
100 $0.889 $88.90
Full Reel (Order in multiples of 500)
500 $0.65 $325.00
1,000 $0.618 $618.00
2,500 $0.608 $1,520.00
5,000 $0.598 $2,990.00
10,000 $0.589 $5,890.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
4.2 mm x 4 mm x 3 mm
Shielded
3.3 uH
20 %
3.8 A
64.5 mOhms
2.2 A
- 40 C
+ 125 C
-
PCB Mount
4.2 mm
4 mm
3 mm
-
Metal
SPM
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008466 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters in various PoE applications that are compatible with standards including 1G/2.5G/5G/10GBASE-T, as well as 10/100/1000BASE-T, and PoE+ (600mA). Power over Ethernet (PoE) is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE provides not only time and cost savings due to the reduced amount of cables and wires that are necessary to install, but also allows for flexibility in design as device placement no longer relies on the availability of an electrical outlet. Expansion and scalability are also easier than ever due to the ease of installation and increased cost-effectiveness, which is becoming increasingly important in today's age of connected devices and the Internet of Things (IoT). As the number of connected devices and the number of LAN interfaces mounted on each device continues to grow, electronic components used in servers and routers, along with other network and communication devices must then be capable of supporting higher transmission speeds, while still providing outstanding reliability and meeting compact design targets.

Image Description
Texas Instruments TMCS1100A1QDRQ1 Also Bought Image
Board Mount Current Sensors Automotive, precisio n isolated current
ECS ECS-120-20-33-CKM-TR3 Also Bought Image
Crystals 12MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 +70 C,ESR 100O
Nidec CL-SB-12B-01 Also Bought Image
Slide Switches slide , 1 pole 2 cont., top set., gull-wing, silver contact, 2mm knob
Nexperia NCR321ZX Also Bought Image
LED Lighting Drivers NCR321Z/SOT223/SC-73
Analog Devices Inc. ADA4807-4ARUZ-R7 Also Bought Image
High Speed Operational Amplifiers 180MHz, 3.1 nV/?Hz, 1mA, RRIO Quad Opamp
Texas Instruments LDC1314QRGHRQ1 Also Bought Image
Data Acquisition ADCs/DACs - Specialized 4-Ch, 12-bit, general purpose automotive inductance to digital converter 16-WQFN -40 to 125
Texas Instruments PCA9545ADWR Also Bought Image
Switch ICs - Various 4-Ch I2C & SMBus Multiplexer
TDK VLS5045EX-100M Also Bought Image
Power Inductors - SMD 10.0_H +-20% 5045 Power Inductor
Taiyo Yuden NRS5030T4R7MMGJ Also Bought Image
Power Inductors - SMD 5030 4.7uH 45.5mOhms +/-20%Tol 2600mA
Analog Devices Inc. LT1963AES8-3.3#PBF Also Bought Image
LDO Voltage Regulators 3.3V Fast Transient 1.5A LDO