SPM4030T-3R3M-HZ

TDK Logo
810-SPM4030T-3R3M-HZ

SPM4030T-3R3M-HZ

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% 58.63ohm AEC-Q200

In Stock: 3,474

Stock:

3,474 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.66 $1.66
10 $1.24 $12.40
100 $1.06 $106.00
Full Reel (Order in multiples of 500)
500 $0.947 $473.50
1,000 $0.84 $840.00
2,500 $0.816 $2,040.00
5,000 $0.789 $3,945.00
10,000 $0.763 $7,630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
4.2 mm x 4 mm x 3 mm
Shielded
3.3 uH
20 %
3.8 A
64.5 mOhms
2.2 A
- 40 C
+ 125 C
-
PCB Mount
4.2 mm
4 mm
3 mm
-
Metal
AEC-Q200
SPM-HZ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008466 oz

USHTS:
8504508000
ECCN:
EAR99

SPM-HZ Power Inductor Modules

Sumida SPM-HZ Power Inductor Modules use proprietary Power Supply in Inductor (PSI2) technology to offer high efficiency in small, low profile packages. Each module contains integrated power MOSFETs, driver, PWM controller, a high-performance inductor, input and output capacitors, and other passive components. The Sumida SPM-HZ Power Modules are non-isolated for use as point-of-load (PoL) power converters and features 12V input. The SPM-HZ components offer output voltages ranging from 5V down to 0.8V with a 6A maximum load for each module. Applications for Sumida SPM-HZ PSI2 modules include communications and industrial products, servers, consumer products, test equipment, and distributed power systems.

Image Description
TDK TFM322512ALMA4R7MTAA Also Bought Image
Power Inductors - SMD 4.7uH 20% 151mOhm AEC-Q200
TDK TFM322512ALVA3R3MTAA Also Bought Image
Power Inductors - SMD 40VDC 3.3uH 20% 2.5A 113mOhm AEC-Q200
Taiyo Yuden FBMJ1608HS220NTR Also Bought Image
Ferrite Beads HI CUR CHIP BD 0603 22 OHMS 30%TOL
Coilcraft XFL4020-332MEC Also Bought Image
Power Inductors - SMD 3.3Uh Shld 5.2A 38.3mOhms AECQ2
Coilcraft XFL4020-472MEC Also Bought Image
Power Inductors - SMD 4.7Uh Shld 5A 57.4mOhms AECQ2
Vishay IFSC1515AHER4R7M01 Also Bought Image
Power Inductors - SMD 4.7uH 20%
Coilcraft LPS4018-332MRC Also Bought Image
Power Inductors - SMD 3.3uH Shld 20% 2A 80 mOhms
Vishay IHLP2020BZER4R7M11 Also Bought Image
Power Inductors - SMD 4.7uH 20%
TDK TFM252012ALMA3R3MTAA Also Bought Image
Power Inductors - SMD 3.3uH 124mOhms 2.1A AEC-Q200
TDK TFM252012ALMA4R7MTAA Also Bought Image
Power Inductors - SMD 4.7uH 200mOhms 1.9A AEC-Q200