SPM4020T-3R3M-LR

TDK Logo
810-SPM4020T3R3MLR

SPM4020T-3R3M-LR

Mfr.:

Description:
Power Inductors - SMD 3.3 UH 20%

In Stock: 1,033

Stock:

1,033 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.33 $1.33
10 $0.948 $9.48
100 $0.83 $83.00
Full Reel (Order in multiples of 500)
500 $0.733 $366.50
1,000 $0.651 $651.00
2,500 $0.631 $1,577.50
5,000 $0.611 $3,055.00
10,000 $0.59 $5,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
4.4 mm x 4.1 mm x 2 mm
Shielded
3.3 uH
20 %
3.5 A
74.3 mOhms
5 A
- 40 C
+ 125 C
-
PCB Mount
4.4 mm
4.1 mm
2 mm
-
Metal
SPM-LR
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Lead Diameter: -
Lead Spacing: -
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.006349 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Mini-Circuits YAT-0A+ Also Bought Image
Attenuators MMIC ATTENUATOR 0 DB
Coilcraft 0603DC-2N7XJRW Also Bought Image
RF Inductors - SMD 0603 2.7nH 1700mA 5% DCR=.029OhmsAEC-Q20
Linx Technologies CONSMA019-G Also Bought Image
RF Connectors / Coaxial Connectors SMA, Panel Mount, Right Angle, Female Receptacle, 4-Hole SQ Flange, Extended Insulation, Gold
Infineon 2N7002H6327XTSA2 Also Bought Image
MOSFET N-Ch 60V 300mA SOT-23-3
Texas Instruments LM4040BIM3-2.5/NOPB Also Bought Image
Voltage References PREC MICROPWR SHUNT VLTG REF
KYOCERA AVX 12101C105KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10%
TDK ACM4520-901-2P-T000 Also Bought Image
Common Mode Chokes / Filters 50VDC 60mOhm 2A 180mm
Taiyo Yuden HMK107B7104KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100VDC 0.1uF 10% MID HI AEC-Q200
Bourns SRF0703A-150M Also Bought Image
Coupled Inductors 15uH 20% SMD 0703 AEC-Q200
Murata GRM033Z71C104ME14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 20% 0201