SPM4015T-1R5M-LR

TDK Logo
810-SPM4015T1R5MLR

SPM4015T-1R5M-LR

Mfr.:

Description:
Power Inductors - SMD 1.5 UH 20%

In Stock: 1,203

Stock:

1,203 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.35 $1.35
10 $0.99 $9.90
100 $0.831 $83.10
500 $0.713 $356.50
Full Reel (Order in multiples of 1000)
1,000 $0.592 $592.00
5,000 $0.565 $2,825.00
10,000 $0.553 $5,530.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
4.4 mm x 4.1 mm x 1.5 mm
Shielded
1.5 uH
20 %
3.9 A
49 mOhms
5.9 A
- 40 C
+ 125 C
-
PCB Mount
4.4 mm
4.1 mm
1.5 mm
-
Metal
SPM-LR
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.004233 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
ISSI IS25LP032D-JTLE-TR Also Bought Image
NOR Flash 32Mb QSPI, 8-pin USON 3X4MM, RoHS, T&R
ABRACON ABM8-25.000MHZ-D4Y-T Also Bought Image
Crystals CRYSTAL 25.0000MHZ 18PF SMD
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Panasonic ERJ-1GNF1002C Also Bought Image
Thick Film Resistors - SMD 0201 10Kohm 1% HalogenFree AEC-Q200
ABRACON ABS09-32.768KHz-1-T Also Bought Image
Crystals 32.768K HZ 4.1X1.5MM +/-10PPM
Coilcraft XPL2010-103MLC Also Bought Image
Power Inductors - SMD 10Uh Shld 660mA 611mOhms AECQ2
Maxim Integrated MAX15027ATB+T Also Bought Image
LDO Voltage Regulators 1.425V to 3.6V Input, 1A Low-Dropout Regulators with BIAS Input
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Murata PRG18BB330MB1RB Also Bought Image
PTC Thermistors 33 OHM 20%
Texas Instruments SN74AUP1T57DRYR Also Bought Image
Translation - Voltage Levels Sgl-Supply Vltg Translator