SPM3015T-3R3M-LR

TDK Logo
810-SPM3015T3R3MLR

SPM3015T-3R3M-LR

Mfr.:

Description:
Power Inductors - SMD 3.2mm x 3mm, -40 to +125 C, 2.3A, 3.3uH, 141.7mOhm

In Stock: 1,342

Stock:

1,342 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.41 $1.41
10 $1.01 $10.10
100 $0.946 $94.60
250 $0.845 $211.25
500 $0.725 $362.50
1,000 $0.644 $644.00
Full Reel (Order in multiples of 2000)
2,000 $0.618 $1,236.00
4,000 $0.575 $2,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Commercial
Brand: TDK
Core Material: Metal
Diameter: -
Height: 1.5 mm
Inductance: 3.3 uH
Length: 3.2 mm
Maximum DC Current: 2.3 A
Maximum DC Resistance: 141.7 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Package / Case: 3.2 mm x 3 mm x 1.5 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Saturation Current: 2.7 A
Self Resonant Frequency: -
Series: SPM-LR
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 20 %
Type: Wirewound
Width: 3 mm
Unit Weight: 0.002116 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Image Description
Molex 47659-1100 Also Bought Image
HDMI, Displayport & DVI Connectors HDMI REC VERTICAL SMT TYPE W/HGHT 8.5
Panasonic ERJ-U3RD1200V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
Phoenix Contact 1106014 Also Bought Image
Surge Suppressors TTC-6P-4-24DC-PT-I
Panasonic ERJ-UP3F2403V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-U3RD7502V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
Panasonic ERJ-U3RD2402V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
Panasonic ERJ-3RSFR10V Also Bought Image
Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200
Hirose Electric U.FL-R-SMT-1(10) Also Bought Image
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
TDK CGA3E3X5R1H105K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 10% AEC-Q200
Harwin S0971-46R Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can Clip 0.2-.03MM Thick Cans